Part Details for QRM84BXXG02E by APEM Inc
Overview of QRM84BXXG02E by APEM Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QRM84BXXG02E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
642-QRM84BXXG02E
|
Mouser Electronics | LED Panel Mount Indicators LED INDICATOR QRM6 | 42 |
|
$29.7700 / $41.5600 | Buy Now |
DISTI #
75002378
|
RS | LED INDICATOR QRM6 | APEM Components QRM84BXXG02E Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$32.1600 | RFQ |
|
Onlinecomponents.com | 0 |
|
$29.0300 / $38.2900 | Buy Now | |
|
Master Electronics | 0 |
|
$29.0300 / $38.2900 | Buy Now |
Part Details for QRM84BXXG02E
QRM84BXXG02E CAD Models
QRM84BXXG02E Part Data Attributes:
|
QRM84BXXG02E
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
QRM84BXXG02E
APEM Inc
Single Color LED, Green, Diffused, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 8.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO | |
Viewing Angle | 60 deg |
Alternate Parts for QRM84BXXG02E
This table gives cross-reference parts and alternative options found for QRM84BXXG02E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QRM84BXXG02E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QRM84BXXG24AE | Single Color LED, Green, Diffused, PLASTIC PACKAGE-2 | APEM Inc | QRM84BXXG02E vs QRM84BXXG24AE |
QRM85BXXG24E | Single Color LED, Green, Diffused, PLASTIC PACKAGE-2 | APEM Inc | QRM84BXXG02E vs QRM85BXXG24E |
QRM84BXXG28E | Single Color LED, Green, Diffused, PLASTIC PACKAGE-2 | APEM Inc | QRM84BXXG02E vs QRM84BXXG28E |
QRM85BXXG24AE | Single Color LED, Green, Diffused, PLASTIC PACKAGE-2 | APEM Inc | QRM84BXXG02E vs QRM85BXXG24AE |
QRM85BXXG28AE | Single Color LED, Green, Diffused, PLASTIC PACKAGE-2 | APEM Inc | QRM84BXXG02E vs QRM85BXXG28AE |
QRM84BXXG28AE | Single Color LED, Green, Diffused, PLASTIC PACKAGE-2 | APEM Inc | QRM84BXXG02E vs QRM84BXXG28AE |
QRM85BXXG12AE | Single Color LED, Green, Diffused, PLASTIC PACKAGE-2 | APEM Inc | QRM84BXXG02E vs QRM85BXXG12AE |
QRM84BXXG12AE | Single Color LED, Green, Diffused, PLASTIC PACKAGE-2 | APEM Inc | QRM84BXXG02E vs QRM84BXXG12AE |
QRM84BXXG24E | Single Color LED, Green, Diffused, PLASTIC PACKAGE-2 | APEM Inc | QRM84BXXG02E vs QRM84BXXG24E |
QRM85BXXG28E | Single Color LED, Green, Diffused, PLASTIC PACKAGE-2 | APEM Inc | QRM84BXXG02E vs QRM85BXXG28E |