Part Details for QS3VH125QG8 by Integrated Device Technology Inc
Overview of QS3VH125QG8 by Integrated Device Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Communication and Networking
Automotive
Price & Stock for QS3VH125QG8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 84 |
|
$1.1250 / $1.8000 | Buy Now |
|
Bristol Electronics | 2112 |
|
RFQ | ||
|
Quest Components | BUS DRIVER, CB3Q/3VH/3C/2B SERIES, 4-FUNC, 1-BIT, TRUE OUTPUT, CMOS, PDSO16 | 67 |
|
$0.9000 / $2.4000 | Buy Now |
|
Quest Components | BUS DRIVER, CB3Q/3VH/3C/2B SERIES, 4-FUNC, 1-BIT, TRUE OUTPUT, CMOS, PDSO16 | 1116 |
|
$1.5000 / $4.0000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 22343 |
|
RFQ | |
|
Sense Electronic Company Limited | SSOP16 | 552 |
|
RFQ |
Part Details for QS3VH125QG8
QS3VH125QG8 CAD Models
QS3VH125QG8 Part Data Attributes
|
QS3VH125QG8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
QS3VH125QG8
Integrated Device Technology Inc
QSOP-16, Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QSOP | |
Package Description | QSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | PCG16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | CB3Q/3VH/3C/2B | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9116 mm |
Alternate Parts for QS3VH125QG8
This table gives cross-reference parts and alternative options found for QS3VH125QG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS3VH125QG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDTQS3VH125QG8 | Bus Driver, CB3Q/3VH/3C/2B Series, 4-Func, 1-Bit, True Output, PDSO16 | Renesas Electronics Corporation | QS3VH125QG8 vs IDTQS3VH125QG8 |
IDTQS3VH125Q8 | Bus Driver, CB3Q/3VH/3C/2B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO16, QSOP-16 | Integrated Device Technology Inc | QS3VH125QG8 vs IDTQS3VH125Q8 |
IDTQS3VH125QG8 | Bus Driver, CB3Q/3VH/3C/2B Series, 4-Func, 1-Bit, True Output, PDSO16, QSOP-16 | Integrated Device Technology Inc | QS3VH125QG8 vs IDTQS3VH125QG8 |
QS3VH125QX | Bus Driver, 4-Func, 1-Bit, True Output, PDSO16, | Quality Semiconductor Inc | QS3VH125QG8 vs QS3VH125QX |
QS3VH125QG8 | QuickSwitch 3.3V Quad Active Low Switch for Hot Swap Applications, QSOP0/Reel | Renesas Electronics Corporation | QS3VH125QG8 vs QS3VH125QG8 |
IDTQS3VH125Q | Bus Driver, CB3Q/3VH/3C/2B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO16, QSOP-16 | Integrated Device Technology Inc | QS3VH125QG8 vs IDTQS3VH125Q |
QS3VH125QG | QSOP-16, Tube | Integrated Device Technology Inc | QS3VH125QG8 vs QS3VH125QG |
74CB3Q3125DBQRG4 | Quadruple FET 2.5-V/3.3-V Low-Voltage High-Bandwidth Bus Switch 16-SSOP -40 to 85 | Texas Instruments | QS3VH125QG8 vs 74CB3Q3125DBQRG4 |
QS3VH125Q | Bus Driver, 4-Func, 1-Bit, True Output, NMOS, PDSO16, | Quality Semiconductor Inc | QS3VH125QG8 vs QS3VH125Q |
IDTQS3VH125QG | Bus Driver, CB3Q/3VH/3C/2B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO16 | Renesas Electronics Corporation | QS3VH125QG8 vs IDTQS3VH125QG |