Part Details for R125.305.000W by Radiall
Overview of R125.305.000W by Radiall
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R125.305.000W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R125305000W
|
Avnet Americas | Conn SMA F 0Hz to 18GHz 50Ohm Solder ST Panel Mount Gold Over Nickel - Bulk (Alt: R125305000W) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$20.5240 / $33.8760 | Buy Now |
DISTI #
R125305000W
|
Avnet Americas | Conn SMA F 0Hz to 18GHz 50Ohm Solder ST Panel Mount Gold Over Nickel - Bulk (Alt: R125305000W) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$20.5240 / $33.8760 | Buy Now |
Part Details for R125.305.000W
R125.305.000W CAD Models
R125.305.000W Part Data Attributes:
|
R125.305.000W
Radiall
Buy Now
Datasheet
|
Compare Parts:
R125.305.000W
Radiall
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Lug Terminal, Locking, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 14 Weeks | |
Body Depth | 0.339 inch | |
Body/Shell Style | JACK | |
Cable Types | RG-402 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Insertion Loss | 0.03 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Panel Mount | YES | |
Shell Finish | GOLD | |
Shell Material | STEEL | |
Terminal Length | 0.118 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.05 |
Alternate Parts for R125.305.000W
This table gives cross-reference parts and alternative options found for R125.305.000W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R125.305.000W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2922-6007 | RF SMA Connector, 1 Contact(s), Female, Panel Mount, Solder Lug Terminal, Locking, Jack, | Amphenol SV Microwave | R125.305.000W vs 2922-6007 |
R125.252.000W | RF SMA Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Lug Terminal, Locking, Jack, | Radiall | R125.305.000W vs R125.252.000W |
5760-3SF | RF SMA Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Lug Terminal, Locking, Jack, | Carlisle Interconnect Technologies | R125.305.000W vs 5760-3SF |
5760-4SF | RF SMA Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Lug Terminal, Locking, Jack | Carlisle Interconnect Technologies | R125.305.000W vs 5760-4SF |
20-1355-01G | RF SMA Connector, 1 Contact(s), Female, Panel Mount, Microstrip Mount, Solder Lug Terminal, Locking, Jack | The Phoenix Company Of Chicago Inc | R125.305.000W vs 20-1355-01G |
2926-6015 | RF SMA Connector, 1 Contact(s), Female, Panel Mount, Solder Lug Terminal, Locking, Jack, | Amphenol SV Microwave | R125.305.000W vs 2926-6015 |
5760-2SF | RF SMA Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Lug Terminal, Locking, Jack, | Carlisle Interconnect Technologies | R125.305.000W vs 5760-2SF |
R125.252.000 | RF SMA Connector, 1 Contact(s), Female, Panel Mount, Cable Mount, Solder Terminal, Locking, Jack, | Radiall | R125.305.000W vs R125.252.000 |
5760-1SF | RF SMA Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Lug Terminal, Locking, Jack, | Carlisle Interconnect Technologies | R125.305.000W vs 5760-1SF |
5691SF | RF SMA Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Lug Terminal, Locking, Jack, | Carlisle Interconnect Technologies | R125.305.000W vs 5691SF |