-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF N Connector, Male, Panel Mount, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14J7963
|
Newark | Rf/Coaxial Connector, N Coaxial, Straight Flanged Plug, Solder, 50 Ohm, Brass Rohs Compliant: Yes |Radiall R161441000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.8200 / $24.6500 | Buy Now |
DISTI #
2201-R161441000-ND
|
DigiKey | N / SQUARE FLANGE PLUG RECEPTACL Min Qty: 1 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$16.9659 / $23.6000 | Buy Now |
DISTI #
R161441000
|
Avnet Americas | N / SQUARE FLANGE PLUG RECEPTACLE MILLED HOLE WITH SOLDER POT CONTACT - Bulk (Alt: R161441000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$14.0980 / $22.7340 | Buy Now |
DISTI #
501-R161441000
|
Mouser Electronics | RF Connectors / Coaxial Connectors N / SQUARE FLANGE PLUG RECEPTACLE MILLED HOLE WITH SOLDER POT CONTACT RoHS: Compliant | 81 |
|
$16.5900 / $23.3600 | Buy Now |
DISTI #
R161441000
|
Avnet Americas | N / SQUARE FLANGE PLUG RECEPTACLE MILLED HOLE WITH SOLDER POT CONTACT - Bulk (Alt: R161441000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$14.0980 / $22.7340 | Buy Now |
DISTI #
R161441000
|
Avnet Americas | N / SQUARE FLANGE PLUG RECEPTACLE MILLED HOLE WITH SOLDER POT CONTACT - Bulk (Alt: R161441000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$14.0980 / $22.7340 | Buy Now |
DISTI #
4195826
|
element14 Asia-Pacific | RF COAXIAL, N, STRAIGHT PLUG, 50OHM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$15.0741 / $19.4701 | Buy Now |
DISTI #
4195826
|
Farnell | RF COAXIAL, N, STRAIGHT PLUG, 50OHM RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 5 Days Container: Each | 0 |
|
$14.2863 / $19.8309 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R161441000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R161441000
Radiall
RF N Connector, Male, Panel Mount, Solder Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Radiall | |
Additional Feature | CAPTIVE CENTER CONTACT | |
Body Depth | 0.843 inch | |
Body Diameter | 0.827 inch | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 1 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.17 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 11 GHz | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.08 |