There are no models available for this part yet.
Overview of R5F56317DDBG by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F56317DDBG#U0 | Renesas Electronics Corporation | 32-bit Microcontrollers with Enhanced Security, Image Capture |
CAD Models for R5F56317DDBG by Renesas Electronics Corporation
Part Data Attributes for R5F56317DDBG by Renesas Electronics Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RENESAS ELECTRONICS CORP
|
Package Description
|
LFBGA, BGA176,15X15,32
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.31.00.01
|
Has ADC
|
YES
|
Address Bus Width
|
24
|
Bit Size
|
32
|
Boundary Scan
|
YES
|
CPU Family
|
RX631
|
Clock Frequency-Max
|
16 MHz
|
DAC Channels
|
YES
|
DMA Channels
|
YES
|
External Data Bus Width
|
32
|
JESD-30 Code
|
S-PBGA-B176
|
Length
|
13 mm
|
Number of I/O Lines
|
134
|
Number of Terminals
|
176
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFBGA
|
Package Equivalence Code
|
BGA176,15X15,32
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY, LOW PROFILE, FINE PITCH
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
131072
|
ROM (words)
|
393216
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
1.4 mm
|
Speed
|
100 MHz
|
Supply Current-Max
|
100 mA
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
2.7 V
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
BALL
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
BOTTOM
|
Width
|
13 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER
|
Alternate Parts for R5F56317DDBG
This table gives cross-reference parts and alternative options found for R5F56317DDBG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5F56317DDBG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R5F563NWDDFC | MICROCONTROLLER | Renesas Electronics Corporation | R5F56317DDBG vs R5F563NWDDFC |
R5F5631BDDFC#V0 | 32-bit Microcontrollers with Enhanced Security, Image Capture, LQFP, /Tray | Renesas Electronics Corporation | R5F56317DDBG vs R5F5631BDDFC#V0 |
R5F563NWGDFC | MICROCONTROLLER | Renesas Electronics Corporation | R5F56317DDBG vs R5F563NWGDFC |
R5F563NYGDFC | MICROCONTROLLER | Renesas Electronics Corporation | R5F56317DDBG vs R5F563NYGDFC |
R5F563NWDDFC#V0 | 32-bit Microcontrollers with Enhanced Security, Image Capture, LQFP, /Tray | Renesas Electronics Corporation | R5F56317DDBG vs R5F563NWDDFC#V0 |
R5F563NWHDFC | MICROCONTROLLER | Renesas Electronics Corporation | R5F56317DDBG vs R5F563NWHDFC |
R5F563NYHDFC#V0 | 32-bit Microcontrollers with Enhanced Security, Image Capture, LQFP, /Tray | Renesas Electronics Corporation | R5F56317DDBG vs R5F563NYHDFC#V0 |
R5F563NYDGFC | MICROCONTROLLER | Renesas Electronics Corporation | R5F56317DDBG vs R5F563NYDGFC |
R5F563NEDDFC#V0 | 32-bit Microcontrollers with Enhanced Security, Image Capture, LQFP, /Tray | Renesas Electronics Corporation | R5F56317DDBG vs R5F563NEDDFC#V0 |
R5F563NBCDFC#V0 | 32-bit Microcontrollers with Enhanced Security, Image Capture, LQFP, /Tray | Renesas Electronics Corporation | R5F56317DDBG vs R5F563NBCDFC#V0 |