Part Details for RA73F2A78R7BTD by TE Connectivity
Overview of RA73F2A78R7BTD by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RA73F2A78R7BTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK1394
|
Newark | Res, 78R7, 0.1%, 1W, Thin Film, 0805, Resistance:78.7Ohm, Resistance Tolerance:± 0.1%, Power Rating:1W, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Product Range:Ra73 Series Rohs Compliant: Yes |Holsworthy Te Connectivity RA73F2A78R7BTD Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7970 / $1.0100 | Buy Now |
DISTI #
26AK1393
|
Newark | Res, 78R7, 0.1%, 1W, Thin Film, 0805, Resistance:78.7Ohm, Resistance Tolerance:± 0.1%, Power Rating:1W, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Product Range:Ra73 Series Rohs Compliant: Yes |Holsworthy Te Connectivity RA73F2A78R7BTD Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7970 / $1.0100 | Buy Now |
DISTI #
1712-RA73F2A78R7BTDCT-ND
|
DigiKey | RA73F 2A 78R7 0.1% 5K RL Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3470 In Stock |
|
$0.5250 / $1.4800 | Buy Now |
DISTI #
1-2176482-9
|
Avnet Americas | Resistor Precision Thin Film 0805 78.7 Ohm 0.1% 1W ±25ppm/°C Molded T/R - Tape and Reel (Alt: 1-2176482-9) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.5105 / $0.5591 | Buy Now |
DISTI #
279-RA73F2A78R7BTD
|
Mouser Electronics | Thin Film Resistors - SMD RA73F 2A 78R7 0.1% 5K RL RoHS: Compliant | 0 |
|
$0.5060 | Order Now |
|
Onlinecomponents.com | RA73F 2A 78R7 0.1% 5K RL | 0 |
|
$0.5030 / $1.0530 | Buy Now |
DISTI #
1-2176482-9
|
Avnet Americas | Resistor Precision Thin Film 0805 78.7 Ohm 0.1% 1W ±25ppm/°C Molded T/R - Tape and Reel (Alt: 1-2176482-9) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.5105 / $0.5591 | Buy Now |
|
Master Electronics | RA73F 2A 78R7 0.1% 5K RL | 0 |
|
$0.5030 / $1.0530 | Buy Now |
Part Details for RA73F2A78R7BTD
RA73F2A78R7BTD CAD Models
RA73F2A78R7BTD Part Data Attributes:
|
RA73F2A78R7BTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RA73F2A78R7BTD
TE Connectivity
Fixed Resistor, Thin Film, 1W, 78.7ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | HIGH PRECISION | |
Construction | Retangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.43 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Physical Dimension | 2mm x 1.25mm x .4mm | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 78.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for RA73F2A78R7BTD
This table gives cross-reference parts and alternative options found for RA73F2A78R7BTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RA73F2A78R7BTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCAN0805E78R7BGWS | Fixed Resistor, Thin Film, 1W, 78.7ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RA73F2A78R7BTD vs PCAN0805E78R7BGWS |
RA73F2A78R7BTDF | Fixed Resistor, Thin Film, 1W, 78.7ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | RA73F2A78R7BTD vs RA73F2A78R7BTDF |
PCAN0805E78R7BGBS | Fixed Resistor, Thin Film, 1W, 78.7ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RA73F2A78R7BTD vs PCAN0805E78R7BGBS |