| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| KBP005 | Master Instrument Corp | Check for Price | Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM) | RB151 vs KBP005 |
| KBP005M | Vishay Intertechnologies | Check for Price | Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM) | RB151 vs KBP005M |
| KBP005 | Vishay Semiconductors | Check for Price | Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM) | RB151 vs KBP005 |
| AM150 | PanJit Semiconductor | Check for Price | Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM) | RB151 vs AM150 |
| W005G | FCI Semiconductor | Check for Price | Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM) | RB151 vs W005G |
| W005MG | Diodes Incorporated | Check for Price | Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM) | RB151 vs W005MG |
| W005 | Taiwan Semiconductor | Check for Price | Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM) | RB151 vs W005 |
| W005G | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM) | RB151 vs W005G |
| W005M | Littelfuse Inc | Check for Price | Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM) | RB151 vs W005M |
| BRR151 | International Components Corporation | Check for Price | Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM) | RB151 vs BRR151 |
Part Details for RB151 by Master Instrument Corp
Results Overview of RB151 by Master Instrument Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RB151 Information
RB151 by Master Instrument Corp is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| MUSBRB15130 | Amphenol Communications Solutions | Rugged USB 2.0, Input Output Connector, IP67, Mini B type, Right Angle on PCB, 5 Position, Standard Shell, Unified Thread, no dust cover | |
| MUSBRB151M5 | Amphenol Communications Solutions | Harsh USB ,Receptacle ,5 Position ,Right Angle | |
| MUSBRB151M0 | Amphenol Communications Solutions | Harsh USB ,Receptacle ,5 Position ,Right Angle |
RB151 Part Data Attributes
|
|
RB151
Master Instrument Corp
Buy Now
Datasheet
|
Compare Parts:
RB151
Master Instrument Corp
Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM)
|
| Part Life Cycle Code | Contact Manufacturer | |
| ECCN Code | EAR99 | |
| Configuration | Bridge, 4 Elements | |
| Diode Type | Bridge Rectifier Diode | |
| Forward Voltage-Max (VF) | 1 V | |
| JESD-609 Code | e0 | |
| Non-rep Pk Forward Current-Max | 50 A | |
| Number of Elements | 4 | |
| Number of Phases | 1 | |
| Operating Temperature-Max | 125 °C | |
| Output Current-Max | 1.5 A | |
| Rep Pk Reverse Voltage-Max | 50 V | |
| Surface Mount | No | |
| Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for RB151
This table gives cross-reference parts and alternative options found for RB151. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB151, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.