Part Details for RC0402J000CS by Samsung Electro-Mechanics
Overview of RC0402J000CS by Samsung Electro-Mechanics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0402J000CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-3538-1-ND
|
DigiKey | RES SMD 0 OHM JUMP 1/32W 01005 Min Qty: 2000000 Lead time: 47 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0209 | Buy Now |
DISTI #
RC0402J000CS
|
Avnet Americas | RESISTOR, 01005, 0OHM, 0.031W, 1/32W, 300PPM, 5% - Tape and Reel (Alt: RC0402J000CS) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 45 Weeks, 0 Days Container: Reel | 600000 |
|
$0.0204 | Buy Now |
|
Future Electronics | RC Series 0402 0 Ohms 0.03 W Jumper Surface Mount Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 2000000 Package Multiple: 20000 Container: Reel | 0Reel |
|
$0.0283 / $0.0305 | Buy Now |
DISTI #
RC0402J000CS
|
Avnet Americas | RESISTOR, 01005, 0OHM, 0.031W, 1/32W, 300PPM, 5% - Tape and Reel (Alt: RC0402J000CS) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 45 Weeks, 0 Days Container: Reel | 600000 |
|
$0.0204 | Buy Now |
DISTI #
RC0402J000CS
|
Avnet Americas | RESISTOR, 01005, 0OHM, 0.031W, 1/32W, 300PPM, 5% - Tape and Reel (Alt: RC0402J000CS) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 45 Weeks, 0 Days Container: Reel | 600000 |
|
$0.0204 | Buy Now |
Part Details for RC0402J000CS
RC0402J000CS CAD Models
RC0402J000CS Part Data Attributes
|
RC0402J000CS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RC0402J000CS
Samsung Electro-Mechanics
Metal Glaze/thick Film, 0.0313W, 0ohm, Surface Mount, 01005, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 45 Weeks | |
Additional Feature | RATED CURRENT: 0.5A | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.13 mm | |
Package Length | 0.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.2 mm | |
Packing Method | TR, PRESSED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0313 W | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 01005 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for RC0402J000CS
This table gives cross-reference parts and alternative options found for RC0402J000CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402J000CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-E5JLF----0R | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 0ohm, Surface Mount, 01005, CHIP | Viking Tech Corp | RC0402J000CS vs CR-E5JLF----0R |
MCR004QLPJ000 | Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 01005, CHIP | ROHM Semiconductor | RC0402J000CS vs MCR004QLPJ000 |
CR04-000V | Fixed Resistor, 0.03W, 0ohm, Surface Mount, 01005, CHIP | Hokuriku Electric Industry Co Ltd | RC0402J000CS vs CR04-000V |
CR04-000E | Fixed Resistor, 0.03W, 0ohm, Surface Mount, 01005, CHIP | Hokuriku Electric Industry Co Ltd | RC0402J000CS vs CR04-000E |
CR03-0000-ZK | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 0ohm, Surface Mount, 01005, CHIP | ASJ Holdings Limited | RC0402J000CS vs CR03-0000-ZK |