Part Details for RC0603JR-101M3L by YAGEO Corporation
Overview of RC0603JR-101M3L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0603JR-101M3L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RC0603JR-101M3L
|
Avnet Abacus | SMD Chip Resistor, 1.3 MOhm, � 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603JR-101M3L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 2 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for RC0603JR-101M3L
RC0603JR-101M3L CAD Models
RC0603JR-101M3L Part Data Attributes:
|
RC0603JR-101M3L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603JR-101M3L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1300000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for RC0603JR-101M3L
This table gives cross-reference parts and alternative options found for RC0603JR-101M3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603JR-101M3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT03135JP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1300000ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | RC0603JR-101M3L vs RTT03135JP3 |
CDI06031M35%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1300000ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RC0603JR-101M3L vs CDI06031M35%100PPM/KKP20 |
WR06X135JGL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1300000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | RC0603JR-101M3L vs WR06X135JGL |
CRA06031M3-5%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1300000ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RC0603JR-101M3L vs CRA06031M3-5%100PPM/KNP20 |
CDI06031M35%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1300000ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RC0603JR-101M3L vs CDI06031M35%100PPM/KKP5 |
BCTS000603-1304JTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1300000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | RC0603JR-101M3L vs BCTS000603-1304JTP |
AF0603JR-071M3L | Fixed Resistor, 0.1W, 1300000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603JR-101M3L vs AF0603JR-071M3L |
CDI06031M35%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1300000ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RC0603JR-101M3L vs CDI06031M35%100PPM/KKP10 |
CQA06031M3-5%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1300000ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RC0603JR-101M3L vs CQA06031M3-5%100PPM/KNP10 |
CQA06031M3-5%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1300000ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RC0603JR-101M3L vs CQA06031M3-5%100PPM/KNP20 |