Part Details for RC2010FK-07953RL by YAGEO Corporation
Overview of RC2010FK-07953RL by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC2010FK-07953RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RC2010FK-07953RL-ND
|
DigiKey | RES 953 OHM 1% 3/4W 2010 Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0388 | Buy Now |
DISTI #
RC2010FK-07953RL
|
Avnet Americas | General Purpose Chip Resistor Thick Film 2010 953Ohm 1% Emboss T/R - Tape and Reel (Alt: RC2010FK-07953RL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0189 / $0.0213 | Buy Now |
DISTI #
603-RC2010FK-07953RL
|
Mouser Electronics | Thick Film Resistors - SMD 953Ohms 3/4W 2010 1% RoHS: Compliant | 2480 |
|
$0.0290 / $0.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0163 | Buy Now |
DISTI #
RC2010FK-07953RL
|
Avnet Americas | General Purpose Chip Resistor Thick Film 2010 953Ohm 1% Emboss T/R - Tape and Reel (Alt: RC2010FK-07953RL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0189 / $0.0213 | Buy Now |
|
Ozdisan Elektronik | RES.(5025) 2010 953 Ohms 1% 3/4W 100PPM SMT | 0 |
|
$0.0499 / $0.0609 | RFQ |
Part Details for RC2010FK-07953RL
RC2010FK-07953RL CAD Models
RC2010FK-07953RL Part Data Attributes:
|
RC2010FK-07953RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC2010FK-07953RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 953ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 953 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC2010FK-07953RL
This table gives cross-reference parts and alternative options found for RC2010FK-07953RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2010FK-07953RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-0AFLF--953R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 953ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RC2010FK-07953RL vs CR-0AFLF--953R |
ERJU1DF9530U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 953ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Panasonic Electronic Components | RC2010FK-07953RL vs ERJU1DF9530U |
MC2010P-9530-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 953ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RC2010FK-07953RL vs MC2010P-9530-FB101 |
HQ1007F9530T4E | Fixed Resistor, 0.75W, 953ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RC2010FK-07953RL vs HQ1007F9530T4E |
MC2010L6F9530SE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 953ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | SPC Multicomp | RC2010FK-07953RL vs MC2010L6F9530SE |
NMCR2010FT953R | RES,SMT,THICK FILM,953 OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE | SEI Stackpole Electronics Inc | RC2010FK-07953RL vs NMCR2010FT953R |
RK73H2HTTEB9530F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 953ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RC2010FK-07953RL vs RK73H2HTTEB9530F |
CRGCQ2010F953R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 953ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | TE Connectivity | RC2010FK-07953RL vs CRGCQ2010F953R |
MC2010-9530-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 953ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RC2010FK-07953RL vs MC2010-9530-FTQ |
WR20X9530FGL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 953ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | RC2010FK-07953RL vs WR20X9530FGL |