Part Details for RD20M-T2B by Renesas Electronics Corporation
Overview of RD20M-T2B by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RD20M-T2B
RD20M-T2B CAD Models
RD20M-T2B Part Data Attributes
|
RD20M-T2B
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RD20M-T2B
Renesas Electronics Corporation
0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-59, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SC-59 | |
Package Description | SC-59, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 2 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Working Test Current | 5 mA |
Alternate Parts for RD20M-T2B
This table gives cross-reference parts and alternative options found for RD20M-T2B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD20M-T2B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RD20M-T2B-A | RD20M-T2B-A | Renesas Electronics Corporation | RD20M-T2B vs RD20M-T2B-A |
RD20MB-T1B | Zener Diode, 20V V(Z), 5.56%, 0.2W, Silicon, Unidirectional, MINIMOLD, SC-59, 3 PIN | NEC Electronics Group | RD20M-T2B vs RD20MB-T1B |
RD20M-T1B | Zener Diode, 0.2W, Silicon, Unidirectional, PLASTIC, SC-59, 3 PIN | NEC Electronics America Inc | RD20M-T2B vs RD20M-T1B |
RD20MB-T2B | Zener Diode, 20V V(Z), 5.56%, 0.2W, Silicon, Unidirectional, MINIMOLD, SC-59, 3 PIN | NEC Electronics Group | RD20M-T2B vs RD20MB-T2B |
RD20M-T2B | Zener Diode, 0.2W, Silicon, Unidirectional, PLASTIC, SC-59, 3 PIN | NEC Electronics America Inc | RD20M-T2B vs RD20M-T2B |
RD20MB | 19.97V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, MINIMOLD, SC-59, 3 PIN | Renesas Electronics Corporation | RD20M-T2B vs RD20MB |
RD20MB | Zener Diode, 19.97V V(Z), 5.56%, 0.2W, Silicon, Unidirectional, MINIMOLD, SC-59, 3 PIN | NEC Electronics America Inc | RD20M-T2B vs RD20MB |