Part Details for RD38F2240WWYDQ0 by Intel Corporation
Overview of RD38F2240WWYDQ0 by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RD38F2240WWYDQ0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 102 |
|
RFQ |
Part Details for RD38F2240WWYDQ0
RD38F2240WWYDQ0 CAD Models
RD38F2240WWYDQ0 Part Data Attributes:
|
RD38F2240WWYDQ0
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
RD38F2240WWYDQ0
Intel Corporation
Memory Circuit, Flash+PSRAM, 4MX16, CMOS, PBGA88, 8 X 10 MM, 1.20 MM HEIGHT, STACK, CSP-88
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | BGA | |
Package Description | LFBGA, BGA88,8X12,32 | |
Pin Count | 88 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 65 ns | |
Additional Feature | CONTAINS 32 MBIT SRAM, ALSO CONTAINS 64 MBIT FLASH | |
JESD-30 Code | R-PBGA-B88 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 16 | |
Mixed Memory Type | FLASH+PSRAM | |
Number of Functions | 1 | |
Number of Terminals | 88 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA88,8X12,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Alternate Parts for RD38F2240WWYDQ0
This table gives cross-reference parts and alternative options found for RD38F2240WWYDQ0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD38F2240WWYDQ0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT28C256532W18SFT-F606P85TTWT | Memory Circuit, 8MX16, CMOS, PBGA88, FBGA-88 | Micron Technology Inc | RD38F2240WWYDQ0 vs MT28C256532W18SFT-F606P85TTWT |
MT28C256532W18SBT-F705P70BBWT | Memory Circuit, 8MX16, CMOS, PBGA88, LEAD FREE, FBGA-88 | Micron Technology Inc | RD38F2240WWYDQ0 vs MT28C256532W18SBT-F705P70BBWT |
MT28C256532W18TFT-F606P706BTWT | Memory Circuit, 8MX16, CMOS, PBGA88, FBGA-88 | Micron Technology Inc | RD38F2240WWYDQ0 vs MT28C256532W18TFT-F606P706BTWT |
M36L0T7050T0ZAQE | Memory Circuit, 8MX16, CMOS, PBGA88, 8 X 10 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-88 | Numonyx Memory Solutions | RD38F2240WWYDQ0 vs M36L0T7050T0ZAQE |
PF38F2030W0YTQ2A | Memory Circuit, 4MX16, CMOS, PBGA88, 8 X 10 MM, 1.20 MM HEIGHT, LEAD FREE, STACK, CSP-88 | Intel Corporation | RD38F2240WWYDQ0 vs PF38F2030W0YTQ2A |
PF38F1030W0YBQE | Memory Circuit, 4MX16, CMOS, PBGA88, 8 X 10 MM, 1.20 MM HEIGHT, LEAD FREE, STACK, CSP-88 | Numonyx Memory Solutions | RD38F2240WWYDQ0 vs PF38F1030W0YBQE |
MT28C256564W18TBT-F705P856BTWT | Memory Circuit, 8MX16, CMOS, PBGA88, LEAD FREE, FBGA-88 | Micron Technology Inc | RD38F2240WWYDQ0 vs MT28C256564W18TBT-F705P856BTWT |
MT28C256564W18TBT-F606P856BTWT | Memory Circuit, 8MX16, CMOS, PBGA88, LEAD FREE, FBGA-88 | Micron Technology Inc | RD38F2240WWYDQ0 vs MT28C256564W18TBT-F606P856BTWT |
M36L0R8060B1ZAQF | SPECIALTY MEMORY CIRCUIT, PBGA88, 8 X 10 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-88 | STMicroelectronics | RD38F2240WWYDQ0 vs M36L0R8060B1ZAQF |
M36L0T7050T0ZAQ | Memory Circuit, 8MX16, CMOS, PBGA88, 8 X 10 MM, 0.80 MM PITCH, TFBGA-88 | Numonyx Memory Solutions | RD38F2240WWYDQ0 vs M36L0T7050T0ZAQ |