Part Details for REF102AU/2K5G4 by Texas Instruments
Overview of REF102AU/2K5G4 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Renewable Energy
Automotive
Price & Stock for REF102AU/2K5G4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-REF102AU/2K5G4
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 81 |
|
RFQ | |
|
Win Source Electronics | IC VREF SERIES 10V 8SOIC | 45900 |
|
$3.5800 / $5.3700 | Buy Now |
Part Details for REF102AU/2K5G4
REF102AU/2K5G4 CAD Models
REF102AU/2K5G4 Part Data Attributes
|
REF102AU/2K5G4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
REF102AU/2K5G4
Texas Instruments
2.5ppm/°C Drift, 10-V Precision Voltage Reference 8-SOIC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 10.01 V | |
Output Voltage-Min | 9.99 V | |
Output Voltage-Nom | 10 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 11.4 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 10 ppm/°C | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.1% | |
Width | 3.9 mm |
Alternate Parts for REF102AU/2K5G4
This table gives cross-reference parts and alternative options found for REF102AU/2K5G4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF102AU/2K5G4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REF102AUG4 | 2.5-ppm/°C drift, 10-V precision voltage reference 8-SOIC | Texas Instruments | REF102AU/2K5G4 vs REF102AUG4 |
REF102AU | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, PDSO8, SOIC-8 | Burr-Brown Corp | REF102AU/2K5G4 vs REF102AU |
REF102AU | 2.5-ppm/°C drift, 10-V precision voltage reference 8-SOIC | Texas Instruments | REF102AU/2K5G4 vs REF102AU |
REF102AU/2K5 | 2.5-ppm/°C drift, 10-V precision voltage reference 8-SOIC | Texas Instruments | REF102AU/2K5G4 vs REF102AU/2K5 |
REF102AU/2K5 | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, PDSO8, GREEN, PLASTIC, SOIC-8 | Burr-Brown Corp | REF102AU/2K5G4 vs REF102AU/2K5 |