Part Details for REF102AU by Burr-Brown Corp
Overview of REF102AU by Burr-Brown Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Renewable Energy
Automotive
Price & Stock for REF102AU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Voltage Reference, Fixed, 10V, 8 Pin, Plastic, SOP | 1 |
|
$6.0000 / $7.2000 | Buy Now |
|
Quest Components | Voltage Reference, Fixed, 10V, 8 Pin, Plastic, SOP | 1 |
|
$13.8777 | Buy Now |
Part Details for REF102AU
REF102AU CAD Models
REF102AU Part Data Attributes
|
REF102AU
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
REF102AU
Burr-Brown Corp
Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, PDSO8, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | SOIC-8 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 10.01 V | |
Output Voltage-Min | 9.99 V | |
Output Voltage-Nom | 10 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 1.4 mA | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 11.4 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 10 ppm/°C | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.1% |
Alternate Parts for REF102AU
This table gives cross-reference parts and alternative options found for REF102AU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF102AU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REF102AUG4 | 2.5-ppm/°C drift, 10-V precision voltage reference 8-SOIC | Texas Instruments | REF102AU vs REF102AUG4 |
REF102AU | 2.5-ppm/°C drift, 10-V precision voltage reference 8-SOIC | Texas Instruments | REF102AU vs REF102AU |
REF102AU/2K5 | 2.5-ppm/°C drift, 10-V precision voltage reference 8-SOIC | Texas Instruments | REF102AU vs REF102AU/2K5 |
REF102AU/2K5 | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, PDSO8, GREEN, PLASTIC, SOIC-8 | Burr-Brown Corp | REF102AU vs REF102AU/2K5 |
REF102AU/2K5G4 | 2.5ppm/°C Drift, 10-V Precision Voltage Reference 8-SOIC | Texas Instruments | REF102AU vs REF102AU/2K5G4 |