Part Details for RF15N1R8A500CT by Walsin Technology Corporation
Overview of RF15N1R8A500CT by Walsin Technology Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF15N1R8A500CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-RF15N1R8A500CTTR-ND
|
DigiKey | CAP CER 1.8PF 50V C0G/NP0 0402 Min Qty: 10000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0074 | Buy Now |
DISTI #
791-RF15N1R8A500CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 MLCC NPO 1.8pF , +/-0.05pF 50V T&R RF RoHS: Compliant | 0 |
|
$0.0190 / $0.1000 | Order Now |
|
Future Electronics | Multilayer Ceramic Capacitors 0402 50v NPO 1.8pF 0.05 7" reel RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0187 / $0.0213 | Buy Now |
|
Bristol Electronics | 800000 |
|
RFQ | ||
DISTI #
RF15N1R8A500CT
|
TME | Capacitor: ceramic, MLCC, 1.8pF, 50V, C0G (NP0), ±0.05pF, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0053 | RFQ |
Part Details for RF15N1R8A500CT
RF15N1R8A500CT CAD Models
RF15N1R8A500CT Part Data Attributes:
|
RF15N1R8A500CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
RF15N1R8A500CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.78% +Tol, 2.78% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2.7778% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 2.7778% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for RF15N1R8A500CT
This table gives cross-reference parts and alternative options found for RF15N1R8A500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF15N1R8A500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500R07S1R8AT4Y | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000018uF, SURFACE MOUNT, 0402, CHIP | Johanson Technology Inc | RF15N1R8A500CT vs 500R07S1R8AT4Y |
500R07S1R8AV4Y | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.7778% +Tol, 2.7778% -Tol, NP0, -/+30ppm/Cel TC, 0.0000018uF, 0402 | Johanson Technology Inc | RF15N1R8A500CT vs 500R07S1R8AV4Y |
500R07S1R8AT4Y | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0000018 uF, SURFACE MOUNT, 0402, CHIP | Johanson Dielectrics Inc | RF15N1R8A500CT vs 500R07S1R8AT4Y |
C0402HQN500-1R8ANE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.78% +Tol, 2.78% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | RF15N1R8A500CT vs C0402HQN500-1R8ANE |
C0402HQN500-1R8AGE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.78% +Tol, 2.78% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | RF15N1R8A500CT vs C0402HQN500-1R8AGE |
MT15N1R8A500CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | RF15N1R8A500CT vs MT15N1R8A500CT |
GUQ04CG1R8A50NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.78% +Tol, 2.78% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | RF15N1R8A500CT vs GUQ04CG1R8A50NTD |
C0402HQN500-1R8AGP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.78% +Tol, 2.78% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | RF15N1R8A500CT vs C0402HQN500-1R8AGP |
GUQ04CG1R8A50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.78% +Tol, 2.78% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | RF15N1R8A500CT vs GUQ04CG1R8A50NT |
MT15N1R8A500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | RF15N1R8A500CT vs MT15N1R8A500CG |