Part Details for RF15N1R8B500CT by Walsin Technology Corporation
Overview of RF15N1R8B500CT by Walsin Technology Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF15N1R8B500CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-RF15N1R8B500CTTR-ND
|
DigiKey | CAP CER 1.8PF 50V C0G/NP0 0402 Min Qty: 10000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0044 | Buy Now |
DISTI #
791-RF15N1R8B500CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.8pF +-0.1% 50V RoHS: Compliant | 6564 |
|
$0.0080 / $0.1000 | Buy Now |
|
Future Electronics | Microwave series 0402 NPO 1.8pF 0.1pF 50V multilayer ceramic capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0078 / $0.0092 | Buy Now |
DISTI #
RF15N1R8B500CT
|
TME | Capacitor: ceramic, MLCC, 1.8pF, 50V, C0G (NP0), ±0.1pF, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0033 | RFQ |
Part Details for RF15N1R8B500CT
RF15N1R8B500CT CAD Models
RF15N1R8B500CT Part Data Attributes:
|
RF15N1R8B500CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
RF15N1R8B500CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5.5556% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5.5556% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for RF15N1R8B500CT
This table gives cross-reference parts and alternative options found for RF15N1R8B500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF15N1R8B500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402N1R8B500LG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0402, CHIP, LEAD FREE | Walsin Technology Corporation | RF15N1R8B500CT vs 0402N1R8B500LG |
500R07S1R8BG4Y | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0000018 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | RF15N1R8B500CT vs 500R07S1R8BG4Y |
RF0402N1R8B500CT | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | RF15N1R8B500CT vs RF0402N1R8B500CT |
AQ0402BRNPO9BN1R8 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.5556% +Tol, 5.5556% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0402, CHIP | YAGEO Corporation | RF15N1R8B500CT vs AQ0402BRNPO9BN1R8 |
SH15N1R8B500CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | RF15N1R8B500CT vs SH15N1R8B500CT |
500R07S1R8BT4T | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000018uF, SURFACE MOUNT, 0402, CHIP | Johanson Technology Inc | RF15N1R8B500CT vs 500R07S1R8BT4T |
AC0402BRNPO9BN1R8 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.5556% +Tol, 5.5556% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0402, CHIP | YAGEO Corporation | RF15N1R8B500CT vs AC0402BRNPO9BN1R8 |
500R07S1R8BT4Y | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000018uF, SURFACE MOUNT, 0402, CHIP | Johanson Technology Inc | RF15N1R8B500CT vs 500R07S1R8BT4Y |
MT15N1R8B500CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | RF15N1R8B500CT vs MT15N1R8B500CT |
500R07S1R8BT4W | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000018uF, SURFACE MOUNT, 0402, CHIP | Johanson Technology Inc | RF15N1R8B500CT vs 500R07S1R8BT4W |