-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIODE GEN PURP 600V 30A TO247
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RFN30TS6SGC11-ND
|
DigiKey | DIODE GEN PURP 600V 30A TO247 Min Qty: 450 Lead time: 12 Weeks Container: Bulk | Limited Supply - Call |
|
$2.4224 | Buy Now |
DISTI #
RFN30TS6SGC11
|
Avnet Americas | Super Fast Recovery Diode 600V Repetitive Peak Reverse Voltage 10μA Reverse Current Low Switching Loss 3-Pin TO-247 T/R - Tape and Reel (Alt: RFN30TS6SGC11) Min Qty: 450 Package Multiple: 450 Container: Reel | 0 |
|
$1.9487 / $2.2185 | Buy Now |
DISTI #
755-RFN30TS6SGC11
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 600V Vrm 30A Io Recovery Diode RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Container: Reel | 0Reel |
|
$2.0900 | Buy Now |
|
Quest Components | RECTIFIER DIODE, 1 PHASE, 1 ELEMENT, 30A, 600V V(RRM), SILICON, TO-247 | 183 |
|
$2.4032 / $3.8970 | Buy Now |
DISTI #
RFN30TS6SGC11
|
TTI | Diodes - General Purpose, Power, Switching 600V Vrm 30A Io Recovery Diode RoHS: Compliant pbFree: Pb-Free Min Qty: 450 Package Multiple: 450 Container: Reel | Americas - 0 |
|
$1.9800 | Buy Now |
DISTI #
RFN30TS6SGC11
|
Avnet Americas | Super Fast Recovery Diode 600V Repetitive Peak Reverse Voltage 10μA Reverse Current Low Switching Loss 3-Pin TO-247 T/R - Tape and Reel (Alt: RFN30TS6SGC11) Min Qty: 450 Package Multiple: 450 Container: Reel | 0 |
|
$1.9487 / $2.2185 | Buy Now |
|
Ameya Holding Limited | DIODE GEN PURP 600V 30A TO247 Min Qty: 1 | 80-Authorized Distributor |
|
$1.7560 / $2.6341 | Buy Now |
DISTI #
RFN30TS6SGC11
|
Avnet Americas | Super Fast Recovery Diode 600V Repetitive Peak Reverse Voltage 10μA Reverse Current Low Switching Loss 3-Pin TO-247 T/R - Tape and Reel (Alt: RFN30TS6SGC11) Min Qty: 450 Package Multiple: 450 Container: Reel | 0 |
|
$1.9487 / $2.2185 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RFN30TS6SGC11
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RFN30TS6SGC11
ROHM Semiconductor
DIODE GEN PURP 600V 30A TO247
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Application | SUPER FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.55 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.06 µs | |
Reverse Test Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for RFN30TS6SGC11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RFN30TS6SGC11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUR3060A-BP | Rectifier Diode, | Micro Commercial Components | RFN30TS6SGC11 vs MUR3060A-BP |
STTH3006PI | 600 V, 30 A Ultrafast diode | STMicroelectronics | RFN30TS6SGC11 vs STTH3006PI |
STTH30L06P | TURBO 2 Ultrafast High Voltage Rectifier | STMicroelectronics | RFN30TS6SGC11 vs STTH30L06P |
STTH30R06P | TURBO 2 Ultrafast High Voltage Rectifier | STMicroelectronics | RFN30TS6SGC11 vs STTH30R06P |
VS-ETU3006-1-M3 | Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, TO-262AA, | Vishay Intertechnologies | RFN30TS6SGC11 vs VS-ETU3006-1-M3 |
APT30D60H | Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, TO-258AA, TO-258, 3 PIN | Advanced Power Technology | RFN30TS6SGC11 vs APT30D60H |
VS-ETU3006-1-M3 | DIODE 30 A, 600 V, SILICON, RECTIFIER DIODE, TO-262AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | RFN30TS6SGC11 vs VS-ETU3006-1-M3 |
RFN30TS6S | Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, TO-247, TO-247, 3 PIN | ROHM Semiconductor | RFN30TS6SGC11 vs RFN30TS6S |
RFV30TG6S | Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, TO-220AC, | ROHM Semiconductor | RFN30TS6SGC11 vs RFV30TG6S |