-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.0A Fast Recovery Rectifier, 5000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18C8115
|
Newark | Fast Recovery Diode, 1A, 100V Do-41, Full Reel, Repetitive Peak Reverse Voltage:100V, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:1.3V, Reverse Recovery Time:150Ns, Forward Surge Current:30A Rohs Compliant: Yes |Onsemi RGP10B Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0590 / $0.1020 | Buy Now |
DISTI #
RGP10BCT-ND
|
DigiKey | DIODE GEN PURP 100V 1A DO41 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
14988 In Stock |
|
$0.0569 / $0.3700 | Buy Now |
DISTI #
RGP10B
|
Avnet Americas | Diode Fast Recovery Rectifier 100V 1A 2-Pin DO-41 T/R - Tape and Reel (Alt: RGP10B) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0559 / $0.0668 | Buy Now |
DISTI #
512-RGP10B
|
Mouser Electronics | Rectifiers 100V 1a Rectifier Glass Passivated RoHS: Compliant | 4473 |
|
$0.0780 / $0.3800 | Buy Now |
|
Future Electronics | 100V, 1A, DO204AL. RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0647 / $0.0705 | Buy Now |
|
Future Electronics | 100V, 1A, DO204AL. RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0647 / $0.0705 | Buy Now |
DISTI #
RGP10B
|
Avnet Americas | Diode Fast Recovery Rectifier 100V 1A 2-Pin DO-41 T/R - Tape and Reel (Alt: RGP10B) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0559 / $0.0668 | Buy Now |
DISTI #
RGP10B
|
Avnet Americas | Diode Fast Recovery Rectifier 100V 1A 2-Pin DO-41 T/R - Tape and Reel (Alt: RGP10B) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0559 / $0.0668 | Buy Now |
DISTI #
4274801
|
Farnell | MISCELLANEOUS MOSFETS RoHS: Compliant Min Qty: 10000 Lead time: 3 Weeks, 1 Days Container: Each | 25475 |
|
$0.0786 | Buy Now |
DISTI #
3606309
|
Farnell | RECTIFIER, 100V, 1A, DO-41 RoHS: Compliant Min Qty: 5000 Lead time: 27 Weeks, 5 Days Container: Reel | 0 |
|
$0.0774 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RGP10B
onsemi
Buy Now
Datasheet
|
Compare Parts:
RGP10B
onsemi
1.0A Fast Recovery Rectifier, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | D4, 2 PIN | |
Manufacturer Package Code | 017AH | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for RGP10B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGP10B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGP10B | Rectifier Diode, 1 Element, 1A, Silicon, DO-41, DO-41, 2 PIN | Surge Components Inc | RGP10B vs RGP10B |
RGP10B | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | Vishay Semiconductors | RGP10B vs RGP10B |
RGP10BT26A | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41 | Fairchild Semiconductor Corporation | RGP10B vs RGP10BT26A |
RGP10B-E3/54 | Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Vishay Intertechnologies | RGP10B vs RGP10B-E3/54 |
RGP10B-TP | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Micro Commercial Components | RGP10B vs RGP10B-TP |
RGP10B | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, DO-41, 2 PIN | Micro Commercial Components | RGP10B vs RGP10B |
RGP10BTR | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41 | Fairchild Semiconductor Corporation | RGP10B vs RGP10BTR |
RGP10B-BP | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Micro Commercial Components | RGP10B vs RGP10B-BP |
RGP10B | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | International Semiconductor Inc | RGP10B vs RGP10B |
RGP10BT50A | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, D4, 2 PIN | Fairchild Semiconductor Corporation | RGP10B vs RGP10BT50A |