-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
15A, 1200V, Hyperfast Diode, 800-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHRP15120
|
Avnet Americas | Diode Switching 1.2KV 15A 2-Pin(2+Tab) TO-220AC Rail - Rail/Tube (Alt: RHRP15120) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Container: Tube | 0 |
|
RFQ | |
DISTI #
512-RHRP15120
|
Mouser Electronics | Rectifiers 15A 1200V RoHS: Compliant | 169 |
|
$0.8490 / $1.7700 | Buy Now |
|
Future Electronics | RHRP15120 Series 15 A 1200 V Through Hole Hyperfast Diode - TO-220-2 RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 800 Container: Tube | 0Tube |
|
$0.7600 / $0.8000 | Buy Now |
DISTI #
RHRP15120
|
Avnet Americas | Diode Switching 1.2KV 15A 2-Pin(2+Tab) TO-220AC Rail - Rail/Tube (Alt: RHRP15120) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Container: Tube | 0 |
|
RFQ | |
|
Ameya Holding Limited | Min Qty: 50 | 805 |
|
$1.6898 / $1.8774 | Buy Now |
DISTI #
RHRP15120
|
Avnet Americas | Diode Switching 1.2KV 15A 2-Pin(2+Tab) TO-220AC Rail - Rail/Tube (Alt: RHRP15120) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Container: Tube | 0 |
|
RFQ | |
|
Wuhan P&S | 1200V,15A,Hyperfast Diode Min Qty: 1 | 570 |
|
$1.0100 / $2.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RHRP15120
onsemi
Buy Now
Datasheet
|
Compare Parts:
RHRP15120
onsemi
15A, 1200V, Hyperfast Diode, 800-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 340BA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 50 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | HYPERFAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 3.2 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 100 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Current-Max | 100 µA | |
Reverse Recovery Time-Max | 0.075 µs | |
Reverse Test Voltage | 1200 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for RHRP15120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RHRP15120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UGA15120HC0G | Rectifier Diode, 1 Phase, 1 Element, 15A, 1200V V(RRM), Silicon, TO-220AC, | Taiwan Semiconductor | RHRP15120 vs UGA15120HC0G |
RHRP15120-F102 | 15A, 1200V, Hyperfast Diode, TO-220 2L, 800-TUBE | onsemi | RHRP15120 vs RHRP15120-F102 |
RHRP15120_NL | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 15A, 1200V V(RRM), Silicon, TO-220AC, | Fairchild Semiconductor Corporation | RHRP15120 vs RHRP15120_NL |