Part Details for RK73H3ATTE3010F by KOA Speer Electronics Inc
Overview of RK73H3ATTE3010F by KOA Speer Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H3ATTE3010F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H3ATTE3010FCT-ND
|
DigiKey | RES 301 OHM 1% 1W 2512 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6738 In Stock |
|
$0.0439 / $0.3900 | Buy Now |
DISTI #
660-RK73H3ATTE3010F
|
Mouser Electronics | Thick Film Resistors - SMD 1watts 301ohms 1% RoHS: Compliant | 3676 |
|
$0.0430 / $0.3900 | Buy Now |
|
Bristol Electronics | 9286 |
|
RFQ | ||
DISTI #
RK73H3ATTE3010F
|
TTI | Thick Film Resistors - SMD 1watts 301ohms 1% pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 12000 In Stock |
|
$0.0460 / $0.0550 | Buy Now |
DISTI #
SMC-RK73H3ATTE3010F
|
Sensible Micro Corporation | Thick Film Resistors - Smd 1Watts 301Ohms 1% RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 3361 |
|
$0.0425 / $0.0475 | RFQ |
Part Details for RK73H3ATTE3010F
RK73H3ATTE3010F CAD Models
RK73H3ATTE3010F Part Data Attributes:
|
RK73H3ATTE3010F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H3ATTE3010F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 301ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 301 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H3ATTE3010F
This table gives cross-reference parts and alternative options found for RK73H3ATTE3010F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H3ATTE3010F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCM6432F3010CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 301ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | RK73H3ATTE3010F vs RCM6432F3010CS |
RCS6432F3010CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 301ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Samsung Electro-Mechanics | RK73H3ATTE3010F vs RCS6432F3010CS |
RC2512FR-07301RL | Fixed Resistor, | YAGEO Corporation | RK73H3ATTE3010F vs RC2512FR-07301RL |
RMC25123011% | Fixed Resistor, Metal Glaze/thick Film, 1W, 301ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | TY-OHM Electronic Works Co Ltd | RK73H3ATTE3010F vs RMC25123011% |
RK73HW3ARTBK3010F | Fixed Resistor, Metal Glaze/thick Film, 1W, 301ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73H3ATTE3010F vs RK73HW3ARTBK3010F |
FCF25FP-3010 | Fixed Resistor, Metal Glaze/thick Film, 1W, 301ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RK73H3ATTE3010F vs FCF25FP-3010 |
CR2512F301RE04 | Fixed Resistor, Metal Glaze/thick Film, 1W, 301ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | RK73H3ATTE3010F vs CR2512F301RE04 |
RK73HW3ALTE3010F | Fixed Resistor, Metal Glaze/thick Film, 1W, 301ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73H3ATTE3010F vs RK73HW3ALTE3010F |
RTT253010FE2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 301ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RK73H3ATTE3010F vs RTT253010FE2 |
RTT253010FE4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 301ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RK73H3ATTE3010F vs RTT253010FE4 |