Part Details for RM06J435CT by Cal-Chip Electronics
Overview of RM06J435CT by Cal-Chip Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM06J435CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Quest Components | 4000 |
|
$0.0025 / $0.0075 | Buy Now | |
|
South Electronics | RM06J435CT | 50000 |
|
RFQ |
Part Details for RM06J435CT
RM06J435CT CAD Models
RM06J435CT Part Data Attributes:
|
RM06J435CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM06J435CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4300000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 4300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for RM06J435CT
This table gives cross-reference parts and alternative options found for RM06J435CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM06J435CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CQA06034M3-5%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4300000ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RM06J435CT vs CQA06034M3-5%100PPM/KNP5 |
CRA06034M3-5%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4300000ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RM06J435CT vs CRA06034M3-5%100PPM/KNP5 |
CDI06034M35%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4300000ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RM06J435CT vs CDI06034M35%100PPM/KKP20 |
WR06X435JTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4300000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | RM06J435CT vs WR06X435JTL |
CRA06034M3-5%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4300000ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RM06J435CT vs CRA06034M3-5%100PPM/KNP10 |
CRA06034M35%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4300000ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RM06J435CT vs CRA06034M35%100PPM/KNS |
RTT03435JP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4300000ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | RM06J435CT vs RTT03435JP3 |
CR0603JA0435G | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4300000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | LIZ Electronics (Kunshan) Co., Ltd | RM06J435CT vs CR0603JA0435G |
0603WAJ0435T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4300000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RM06J435CT vs 0603WAJ0435T5E |
CDI06034M35%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4300000ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RM06J435CT vs CDI06034M35%100PPM/KKS |