Part Details for RM20F1000CT by Cal-Chip Electronics
Overview of RM20F1000CT by Cal-Chip Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM20F1000CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-RM20F1000CTTR-ND
|
DigiKey | RES SMD 100 OHM 1% 3/4W 2010 Min Qty: 4000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
16000 In Stock |
|
$0.0247 / $0.0339 | Buy Now |
|
South Electronics | RM20F1000CT | 20000 |
|
RFQ |
Part Details for RM20F1000CT
RM20F1000CT CAD Models
RM20F1000CT Part Data Attributes:
|
RM20F1000CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM20F1000CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RM20F1000CT
This table gives cross-reference parts and alternative options found for RM20F1000CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM20F1000CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASC2010-100RFT4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TT Electronics Resistors | RM20F1000CT vs ASC2010-100RFT4 |
WR20X1000FGL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | RM20F1000CT vs WR20X1000FGL |
CR-0AFL4--100R- | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SRT Resistor Technology Gmbh | RM20F1000CT vs CR-0AFL4--100R- |
NMCR2010FT100R | RES,SMT,THICK FILM,100 OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE | SEI Stackpole Electronics Inc | RM20F1000CT vs NMCR2010FT100R |
RTT201000FE3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | RM20F1000CT vs RTT201000FE3 |
MR20X1000FQL | Fixed Resistor, 0.5W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RM20F1000CT vs MR20X1000FQL |
RTT201000FE4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | RM20F1000CT vs RTT201000FE4 |
RMC-221000FK | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Cinetech Industrial Co Ltd | RM20F1000CT vs RMC-221000FK |
RK73HW2HTBK1000F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RM20F1000CT vs RK73HW2HTBK1000F |
RMCS1/21001%R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RM20F1000CT vs RMCS1/21001%R |