Part Details for RM242-020-581-6400 by AirBorn Inc
Overview of RM242-020-581-6400 by AirBorn Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM242-020-581-6400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-RM2420205816400
|
Mouser Electronics | Rectangular MIL Spec Connectors R-Series .075 RoHS: Compliant | 0 |
|
$157.8200 / $169.7900 | Order Now |
DISTI #
ABNRM242-020-581-6400
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
Powell Electronics | R Series Connector (Approved to MIL-55302) Min Qty: 1 | 1 |
|
$249.9900 | Buy Now |
Part Details for RM242-020-581-6400
RM242-020-581-6400 CAD Models
RM242-020-581-6400 Part Data Attributes:
|
RM242-020-581-6400
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
RM242-020-581-6400
AirBorn Inc
Board Connector, 20 Contact(s), 2 Row(s), Female, Crimp Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | COMPATIBLE CONTACT: RM200-000-581-0000 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 20 |
Alternate Parts for RM242-020-581-6400
This table gives cross-reference parts and alternative options found for RM242-020-581-6400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM242-020-581-6400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55302/64LF20X | Board Connector, 20 Contact(s), 2 Row(s), Female, Receptacle | IEH Corp | RM242-020-581-6400 vs M55302/64LF20X |
71973-5210 | Board Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | RM242-020-581-6400 vs 71973-5210 |
95801-120A0 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, | Amphenol Communications Solutions | RM242-020-581-6400 vs 95801-120A0 |
M55302/58LF20F | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | IEH Corp | RM242-020-581-6400 vs M55302/58LF20F |
5-146762-7 | 20 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE, ROHS COMPLIANT | TE's AMP | RM242-020-581-6400 vs 5-146762-7 |
71979-3210 | Board Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Molex | RM242-020-581-6400 vs 71979-3210 |
95801-220A0 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, | Amphenol Communications Solutions | RM242-020-581-6400 vs 95801-220A0 |
RSM-110-02-L-D-LC-TR | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Samtec Inc | RM242-020-581-6400 vs RSM-110-02-L-D-LC-TR |
4-172533-3 | 20 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | TE's AMP | RM242-020-581-6400 vs 4-172533-3 |
M55302/64-E20F | Board Connector, 20 Contact(s), 2 Row(s), Female, Receptacle | Incon Inc | RM242-020-581-6400 vs M55302/64-E20F |