Part Details for RM252-080-311-5501 by AirBorn Inc
Overview of RM252-080-311-5501 by AirBorn Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM252-080-311-5501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-RM252803115501
|
Mouser Electronics | Rectangular MIL Spec Connectors | 0 |
|
$85.0300 / $93.8400 | Order Now |
DISTI #
ABNRM252-080-311-5501
|
Interstate Connecting Components | Right Angle Plug | 0 |
|
$49.0784 / $91.8000 | Buy Now |
Part Details for RM252-080-311-5501
RM252-080-311-5501 CAD Models
RM252-080-311-5501 Part Data Attributes:
|
RM252-080-311-5501
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
RM252-080-311-5501
AirBorn Inc
Board Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 1.91 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 80 |
Alternate Parts for RM252-080-311-5501
This table gives cross-reference parts and alternative options found for RM252-080-311-5501. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM252-080-311-5501, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HC5240G-CK | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | RM252-080-311-5501 vs HC5240G-CK |
M20-078050J4006 | Board Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal | Harwin | RM252-080-311-5501 vs M20-078050J4006 |
94255-340 | Board Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | RM252-080-311-5501 vs 94255-340 |
10069525-082109 | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Amphenol Communications Solutions | RM252-080-311-5501 vs 10069525-082109 |
TX5-40P-D2LT-MH2E | Board Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Japan Aviation Electronics Industry Limited | RM252-080-311-5501 vs TX5-40P-D2LT-MH2E |
10069525-083020 | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug | Amphenol FCi | RM252-080-311-5501 vs 10069525-083020 |
4-826634-0 | 80 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | RM252-080-311-5501 vs 4-826634-0 |
FTS-140-03-F-DV-P | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | RM252-080-311-5501 vs FTS-140-03-F-DV-P |
AX-70289-0702 | Board Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Molex | RM252-080-311-5501 vs AX-70289-0702 |
10069525-084629LF | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Amphenol FCi | RM252-080-311-5501 vs 10069525-084629LF |