-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-RM252803115570
|
Mouser Electronics | Rectangular MIL Spec Connectors CONNECTOR, R SERIES RoHS: Compliant | 0 |
|
$97.8400 / $97.8500 | Order Now |
DISTI #
RM252-080-311-5570
|
TTI | Rectangular MIL Spec Connectors CONNECTOR, R SERIES Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$97.8400 | Buy Now |
DISTI #
ABNRM252-080-311-5570
|
Interstate Connecting Components | Right Angle Plug | 0 |
|
$49.0784 / $91.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RM252-080-311-5570
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
RM252-080-311-5570
AirBorn Inc
Board Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | AirBorn | |
Additional Feature | POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 1.91 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 80 |
This table gives cross-reference parts and alternative options found for RM252-080-311-5570. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM252-080-311-5570, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10069525-082520LF | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Amphenol Communications Solutions | RM252-080-311-5570 vs 10069525-082520LF |
2-557170-1 | 80 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, PLUG | TE's AMP | RM252-080-311-5570 vs 2-557170-1 |
10069525-082543LF | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Amphenol Communications Solutions | RM252-080-311-5570 vs 10069525-082543LF |
2-179540-3 | 80 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PLUG | TE Connectivity | RM252-080-311-5570 vs 2-179540-3 |
P51-080P-RR1-EA | Board Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug, ROHS COMPLIANT | 3M Interconnect | RM252-080-311-5570 vs P51-080P-RR1-EA |
5-175610-9 | CONNECTOR, 80 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, PLUG | TE Connectivity | RM252-080-311-5570 vs 5-175610-9 |
10069525-081502LF | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Amphenol Communications Solutions | RM252-080-311-5570 vs 10069525-081502LF |
FCN-244M080-G/A | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug | FUJITSU Semiconductor Limited | RM252-080-311-5570 vs FCN-244M080-G/A |
FCN-244P80-G/E | Board Connector, 80 Contact(s), 2 Row(s), Male, IDC Terminal, Plug | FUJITSU Component Ltd | RM252-080-311-5570 vs FCN-244P80-G/E |
RM272-080-311-2000 | Board Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug, | AirBorn Inc | RM252-080-311-5570 vs RM272-080-311-2000 |