Part Details for RM422-110-761-9200 by AirBorn Inc
Overview of RM422-110-761-9200 by AirBorn Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM422-110-761-9200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-RM422-1107619200
|
Mouser Electronics | Rectangular MIL Spec Connectors 4 Row REC 86P 55302 R Series RoHS: Compliant | 0 |
|
$366.8100 / $388.1900 | Order Now |
DISTI #
ABNRM422-110-761-9200
|
Interstate Connecting Components | Strt Recpt w/o Mounting Ears | 0 |
|
$157.7620 / $419.0713 | Buy Now |
|
Powell Electronics | R Series Connector (Approved to MIL-55302) Min Qty: 4 | Available for Order |
|
$128.8100 / $431.8400 | Buy Now |
Part Details for RM422-110-761-9200
RM422-110-761-9200 CAD Models
RM422-110-761-9200 Part Data Attributes
|
RM422-110-761-9200
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
RM422-110-761-9200
AirBorn Inc
Board Connector, 110 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 1.91 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 110 |
Alternate Parts for RM422-110-761-9200
This table gives cross-reference parts and alternative options found for RM422-110-761-9200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM422-110-761-9200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AAL110A130R403AAA | Board Connector, 110 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle | Incon Inc | RM422-110-761-9200 vs AAL110A130R403AAA |
AAL110A130R420AAA | Board Connector, 110 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle | Incon Inc | RM422-110-761-9200 vs AAL110A130R420AAA |
AAL110A130R413AAA | Board Connector, 110 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle | Incon Inc | RM422-110-761-9200 vs AAL110A130R413AAA |
AAL110A130R419AAA | Board Connector, 110 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle | Incon Inc | RM422-110-761-9200 vs AAL110A130R419AAA |
AAL110A130R410AAA | Board Connector, 110 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle | Incon Inc | RM422-110-761-9200 vs AAL110A130R410AAA |
AAL110A130R436AAA | Board Connector, 110 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle | Incon Inc | RM422-110-761-9200 vs AAL110A130R436AAA |
AAL110A130R417AAA | Board Connector, 110 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle | Incon Inc | RM422-110-761-9200 vs AAL110A130R417AAA |
5004-1110E | Board Connector, 110 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | RM422-110-761-9200 vs 5004-1110E |
RM422-110-761-9601 | Board Connector, 110 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle, | AirBorn Inc | RM422-110-761-9200 vs RM422-110-761-9601 |
5004-3110H | Board Connector, 110 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | RM422-110-761-9200 vs 5004-3110H |