Part Details for RM422-110-761-9700 by AirBorn Inc
Overview of RM422-110-761-9700 by AirBorn Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8V97003NLGI | Renesas Electronics Corporation | Wideband 18GHz RF and Microwave Synthesizer | |
DA14697-00000HR2 | Renesas Electronics Corporation | Multi-Core Bluetooth® 5.2 SoC with System Power Management Unit | |
8V97003-EVK | Renesas Electronics Corporation | 8V97003 Evaluation Board |
Price & Stock for RM422-110-761-9700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-RM4221107619700
|
Mouser Electronics | Rectangular MIL Spec Connectors RoHS: Compliant | 0 |
|
$366.8100 / $388.1900 | Order Now |
DISTI #
ABNRM422-110-761-9700
|
Interstate Connecting Components | Straight Receptacle | 0 |
|
$157.7620 / $419.0713 | Buy Now |
Part Details for RM422-110-761-9700
RM422-110-761-9700 CAD Models
RM422-110-761-9700 Part Data Attributes
|
RM422-110-761-9700
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
RM422-110-761-9700
AirBorn Inc
Board Connector, 110 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 1.91 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 110 |
Alternate Parts for RM422-110-761-9700
This table gives cross-reference parts and alternative options found for RM422-110-761-9700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM422-110-761-9700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5004-1110H | Board Connector, 110 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | RM422-110-761-9700 vs 5004-1110H |
RM422-110-761-9200 | Board Connector, 110 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle, | AirBorn Inc | RM422-110-761-9700 vs RM422-110-761-9200 |
5004-3110E | Board Connector, 110 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | RM422-110-761-9700 vs 5004-3110E |
RM422-110-881-9300 | Board Connector, 110 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Receptacle, | AirBorn Inc | RM422-110-761-9700 vs RM422-110-881-9300 |
5004-3110H | Board Connector, 110 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | RM422-110-761-9700 vs 5004-3110H |
AAL110A130R420AAA | Board Connector, 110 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle | Incon Inc | RM422-110-761-9700 vs AAL110A130R420AAA |
5004-1110H | Board Connector, 110 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | RM422-110-761-9700 vs 5004-1110H |
5004-5110FLF | Board Connector, 110 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol FCi | RM422-110-761-9700 vs 5004-5110FLF |
AAL110A130R412AAA | Board Connector, 110 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle | Incon Inc | RM422-110-761-9700 vs AAL110A130R412AAA |
5004-5110FLF | Board Connector, 110 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | RM422-110-761-9700 vs 5004-5110FLF |