Part Details for RM739012 by TE Connectivity
Overview of RM739012 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM739012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000002452943
|
Sager | General Purpose Relays RM739012 | 0 |
|
Buy Now |
Part Details for RM739012
RM739012 CAD Models
RM739012 Part Data Attributes:
|
RM739012
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RM739012
TE Connectivity
Power/Signal Relay, 3PDT, Momentary, 0.133A (Coil), 12VDC (Coil), 1600mW (Coil), 16A (Contact), DC Input, AC/DC Output, DIN-Rail Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body Breadth | 35.5 mm | |
Body Height | 48.5 mm | |
Body Length or Diameter | 38.5 mm | |
Coil Current(DC)-Max | 0.133 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 1600 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 86 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | DIN-RAIL MOUNT | |
Packing Method | TRAY | |
Physical Dimension | 35.5mm x 38.5mm x 48.5mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | 3PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Termination Type | QUICK CONNECT |
Alternate Parts for RM739012
This table gives cross-reference parts and alternative options found for RM739012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM739012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM735012 | Power/Signal Relay, 3PDT, Momentary, 0.133A (Coil), 12VDC (Coil), 1600mW (Coil), 16A (Contact), DC Input, AC/DC Output, Panel Mount | TE Connectivity | RM739012 vs RM735012 |
8-1419082-5 | Power/Signal Relay, 3PDT, Momentary, 0.133A (Coil), 12VDC (Coil), 1600mW (Coil), 16A (Contact), DC Input, AC/DC Output, Socket Mount | TE Connectivity | RM739012 vs 8-1419082-5 |
RM705012 | Power/Signal Relay, 3PDT, Momentary, 0.133A (Coil), 12VDC (Coil), 1600mW (Coil), 16A (Contact), DC Input, AC/DC Output, Panel Mount | TE Connectivity | RM739012 vs RM705012 |