Part Details for RMC1K2872FTE by Kamaya Inc
Overview of RMC1K2872FTE by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMC1K2872FTE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RMC1K2872FTETR-ND
|
DigiKey | RES 28.7K OHM 1% 1W 2512 Min Qty: 4000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0299 | Buy Now |
DISTI #
791-RMC1K2872FTE
|
Mouser Electronics | Thick Film Resistors - SMD 2512 28K7 1% Lead Free RoHS: Compliant | 0 |
|
$0.0190 / $0.1800 | Order Now |
Part Details for RMC1K2872FTE
RMC1K2872FTE CAD Models
RMC1K2872FTE Part Data Attributes:
|
RMC1K2872FTE
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1K2872FTE
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 28700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 28700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMC1K2872FTE
This table gives cross-reference parts and alternative options found for RMC1K2872FTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1K2872FTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCM6432F2872AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 28700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | RMC1K2872FTE vs RCM6432F2872AS |
RK73HW3ATTEB2872F | Fixed Resistor, Metal Glaze/thick Film, 1W, 28700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RMC1K2872FTE vs RK73HW3ATTEB2872F |
232276362873L | Fixed Resistor, Metal Glaze/thick Film, 1W, 28700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMC1K2872FTE vs 232276362873L |
RK73HW3ARTTE2872F | Fixed Resistor, Metal Glaze/thick Film, 1W, 28700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RMC1K2872FTE vs RK73HW3ARTTE2872F |
239076362873L | Fixed Resistor, Metal Glaze/thick Film, 1W, 28700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | YAGEO Corporation | RMC1K2872FTE vs 239076362873L |
RK73HW3ATBK2872F | Fixed Resistor, Metal Glaze/thick Film, 1W, 28700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RMC1K2872FTE vs RK73HW3ATBK2872F |
RK73HW3ALBK2872F | Fixed Resistor, Metal Glaze/thick Film, 1W, 28700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RMC1K2872FTE vs RK73HW3ALBK2872F |
RK73HW3ARTTED2872F | Fixed Resistor, Metal Glaze/thick Film, 1W, 28700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RMC1K2872FTE vs RK73HW3ARTTED2872F |
RCS6432F2872CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 28700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Samsung Electro-Mechanics | RMC1K2872FTE vs RCS6432F2872CS |
RC2512F2872 | Fixed Resistor, Metal Glaze/thick Film, 1W, 28700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Synton-Tech Corp | RMC1K2872FTE vs RC2512F2872 |