Part Details for RN50E4702BBSL by Vishay Intertechnologies
Overview of RN50E4702BBSL by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN50E4702BBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ4612
|
Newark | Cmf-50 47K .1% T-9 Rn50E4702B Bsl |Vishay RN50E4702BBSL Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0300 / $5.4000 | Buy Now |
DISTI #
RN50E4702BBSL
|
Avnet Americas | Resistor, 47 kOhm, ± 0.1%, 50 mW, Axial Leaded, Metal Film, Precision - Bulk (Alt: RN50E4702BBSL) Min Qty: 100 Package Multiple: 100 Lead time: 60 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0665 / $5.1964 | Buy Now |
DISTI #
RN50E4702BBSL
|
Avnet Americas | Resistor, 47 kOhm, ± 0.1%, 50 mW, Axial Leaded, Metal Film, Precision - Bulk (Alt: RN50E4702BBSL) Min Qty: 100 Package Multiple: 100 Lead time: 60 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0665 / $5.1964 | Buy Now |
DISTI #
RN50E4702BBSL
|
Avnet Abacus | Resistor, 47 kOhm, � 0.1%, 50 mW, Axial Leaded, Metal Film, Precision (Alt: RN50E4702BBSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for RN50E4702BBSL
RN50E4702BBSL CAD Models
RN50E4702BBSL Part Data Attributes:
|
RN50E4702BBSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RN50E4702BBSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.05W, 47000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 60 Weeks | |
Additional Feature | FLAMEPROOF | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.65 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-R-10509 | |
Resistance | 47000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RN50E4702BBSL
This table gives cross-reference parts and alternative options found for RN50E4702BBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN50E4702BBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN50C4702BRE7 | Fixed Resistor, Metal Film, 0.05W, 47000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN50E4702BBSL vs RN50C4702BRE7 |
RN50E4702BB14 | Fixed Resistor, Metal Film, 0.05W, 47000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN50E4702BBSL vs RN50E4702BB14 |
RN50E4702BRE6 | Fixed Resistor, Metal Film, 0.05W, 47000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN50E4702BBSL vs RN50E4702BRE6 |
RN50E4702BR36 | Fixed Resistor, Metal Film, 0.05W, 47000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN50E4702BBSL vs RN50E4702BR36 |
RN50E4702BRSL | Fixed Resistor, Metal Film, 0.05W, 47000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN50E4702BBSL vs RN50E4702BRSL |