Part Details for RN731JTTD1540B25 by KOA Speer Electronics Inc
Overview of RN731JTTD1540B25 by KOA Speer Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN731JTTD1540B25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 20 | 2200 |
|
$0.0525 / $0.2625 | Buy Now |
|
Quest Components | 1760 |
|
$0.0700 / $0.3500 | Buy Now | |
|
Quest Components | 4000 |
|
$0.0840 / $0.4200 | Buy Now |
Part Details for RN731JTTD1540B25
RN731JTTD1540B25 CAD Models
RN731JTTD1540B25 Part Data Attributes:
|
RN731JTTD1540B25
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN731JTTD1540B25
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 154ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 154 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RN731JTTD1540B25
This table gives cross-reference parts and alternative options found for RN731JTTD1540B25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN731JTTD1540B25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF06R1540ATL | Fixed Resistor, Thin Film, 0.1W, 154ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RN731JTTD1540B25 vs SF06R1540ATL |
BLU0603-1540-BT25W | Fixed Resistor, Thin Film, 0.1W, 154ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RCD Components Inc | RN731JTTD1540B25 vs BLU0603-1540-BT25W |
RTW10D0603A1540-RG70 | Fixed Resistor, Thin Film, 0.1W, 154ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | RN731JTTD1540B25 vs RTW10D0603A1540-RG70 |
AMF0603154R0.1%25PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 154ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | RN731JTTD1540B25 vs AMF0603154R0.1%25PPM/KNS |
BLU0603P-1540-AT25Q | Fixed Resistor, Thin Film, 0.1W, 154ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RN731JTTD1540B25 vs BLU0603P-1540-AT25Q |
BLU0603P-1540-AB25W | Fixed Resistor, Thin Film, 0.1W, 154ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RN731JTTD1540B25 vs BLU0603P-1540-AB25W |
SF06R1540AALQ | Fixed Resistor, Thin Film, 0.1W, 154ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RN731JTTD1540B25 vs SF06R1540AALQ |
AMF0603154R0.05%25PPM/KKP5 | Fixed Resistor, Thin Film, 0.1W, 154ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | RN731JTTD1540B25 vs AMF0603154R0.05%25PPM/KKP5 |
SF06R1540BTL | Fixed Resistor, Thin Film, 0.1W, 154ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RN731JTTD1540B25 vs SF06R1540BTL |
RTX031540BDP4 | Fixed Resistor, Thin Film, 0.1W, 154ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | RN731JTTD1540B25 vs RTX031540BDP4 |