Part Details for RNC60H1023FRRE5201 by Vishay Intertechnologies
Overview of RNC60H1023FRRE5201 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC60H1023FRRE5201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91R8753
|
Newark | Erc-55-201 102K 1% T-2 Rnc60H1023Fr Re5 |Vishay RNC60H1023FRRE5201 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0900 / $1.4700 | Buy Now |
DISTI #
RNC60H1023FRRE5201
|
Avnet Americas | ERC-55-201 102K 1% T-2 RNC60H1023FR RE5 - Tape and Reel (Alt: RNC60H1023FRRE5201) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$1.2716 | Buy Now |
Part Details for RNC60H1023FRRE5201
RNC60H1023FRRE5201 CAD Models
RNC60H1023FRRE5201 Part Data Attributes
|
RNC60H1023FRRE5201
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC60H1023FRRE5201
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 102000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.46 mm | |
Package Length | 7.11 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 102000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RNC60H1023FRRE5201
This table gives cross-reference parts and alternative options found for RNC60H1023FRRE5201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC60H1023FRRE5201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC60H1023FRBSL201 | Fixed Resistor, Metal Film, 0.125W, 102000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H1023FRRE5201 vs RNC60H1023FRBSL201 |
RNC60H1023FRRSL | Fixed Resistor, Metal Film, 0.125W, 102000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H1023FRRE5201 vs RNC60H1023FRRSL |
RNR60H1023FMR36 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 102000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H1023FRRE5201 vs RNR60H1023FMR36 |
RNC60H1023FSR36 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 102000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H1023FRRE5201 vs RNC60H1023FSR36 |
RNC60H1023FRRSL201 | Fixed Resistor, Metal Film, 0.125W, 102000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H1023FRRE5201 vs RNC60H1023FRRSL201 |
RNC60H1023FRRSL | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 102000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H1023FRRE5201 vs RNC60H1023FRRSL |
RNR60H1023FMRSL201 | Fixed Resistor, Metal Film, 0.125W, 102000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H1023FRRE5201 vs RNR60H1023FMRSL201 |
RNC60H1023FSB14 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 102000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H1023FRRE5201 vs RNC60H1023FSB14 |
RNC60H1023FRBSL201 | RES,AXIAL,METAL FILM,102K OHMS,250WV,1% +/-TOL,-50,50PPM TC | Vishay Dale | RNC60H1023FRRE5201 vs RNC60H1023FRBSL201 |
RNC60H1023FRB14 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 102000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H1023FRRE5201 vs RNC60H1023FRB14 |