-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 2000ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AJ7284
|
Newark | 2 Kohms ±0.01% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive Aec-Q200 Thin Film |Stackpole Electronics RNCF0603TKY2K00 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
RNCF0603TKY2K00CT-ND
|
DigiKey | RES SMD 2K OHM 0.01% 1/10W 0603 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11887 In Stock |
|
$0.7776 / $2.0500 | Buy Now |
DISTI #
RNCF0603TKY2K00
|
Avnet Americas | RNCF Precision Thin Film Chip Resistor 0603 Size 2K Ohm 0.01% 0.1 W 5 ppm/°C 2-Pin SMD T/R - Tape and Reel (Alt: RNCF0603TKY2K00) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 26000 Factory Stock |
|
$0.8320 / $0.9100 | Buy Now |
DISTI #
708-RNCF0603TKY2K00
|
Mouser Electronics | Thin Film Resistors - SMD 2KOhms 0603 5ppm 0.01% Precision AEC-Q200 RoHS: Compliant | 100 |
|
$0.7620 / $1.9400 | Buy Now |
DISTI #
V72:2272_06905842
|
Arrow Electronics | Res Thin Film 0603 2K Ohm 0.01% 0.1W(1/10W) ±5ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2146 Container: Cut Strips | Americas - 48 |
|
$0.8725 / $1.9091 | Buy Now |
|
Future Electronics | RES 2K OHM 0.01% 1/10W 0603 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.8200 / $0.8550 | Buy Now |
|
Future Electronics | RES 2K OHM 0.01% 1/10W 0603 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.8350 / $0.8700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1000 In Stock 26000 Factory Stock |
|
$0.7700 / $0.8000 | Buy Now |
DISTI #
RNCF0603TKY2K00
|
Avnet Americas | RNCF Precision Thin Film Chip Resistor 0603 Size 2K Ohm 0.01% 0.1 W 5 ppm/°C 2-Pin SMD T/R - Tape and Reel (Alt: RNCF0603TKY2K00) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 26000 Factory Stock |
|
$0.8320 / $0.9100 | Buy Now |
|
NAC | RESISTOR PRECISION, 2 Kohm, 0603, 0.01%, 5 ppm - Thin Film - Precision RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 26000 |
|
$1.6250 / $2.1670 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RNCF0603TKY2K00
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0603TKY2K00
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.1W, 2000ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RNCF0603TKY2K00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0603TKY2K00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603LRA072KL | Fixed Resistor, Thin Film, 0.1W, 2000ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RNCF0603TKY2K00 vs RT0603LRA072KL |
P0603Z2001LNPD | Fixed Resistor, Thin Film, 0.125W, 2000ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RNCF0603TKY2K00 vs P0603Z2001LNPD |
P0603Z2001LBT | Fixed Resistor, Thin Film, 0.125W, 2000ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RNCF0603TKY2K00 vs P0603Z2001LBT |
P0603C2001LGT | Fixed Resistor, Thin Film, 0.125W, 2000ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RNCF0603TKY2K00 vs P0603C2001LGT |
P0603C2001LNT | Fixed Resistor, Thin Film, 0.125W, 2000ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RNCF0603TKY2K00 vs P0603C2001LNT |
P0603C2001LNTA | Fixed Resistor, Thin Film, 0.125W, 2000ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RNCF0603TKY2K00 vs P0603C2001LNTA |
RTW10S0603L2001-RG70 | Fixed Resistor, Thin Film, 0.1W, 2000ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | RNCF0603TKY2K00 vs RTW10S0603L2001-RG70 |
P0603C2001LBPD | Fixed Resistor, Thin Film, 0.125W, 2000ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RNCF0603TKY2K00 vs P0603C2001LBPD |
P0603C2001LGTA | Fixed Resistor, Thin Film, 0.125W, 2000ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RNCF0603TKY2K00 vs P0603C2001LGTA |
RT0603LRA102KL | Fixed Resistor, Thin Film, 0.1W, 2000ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RNCF0603TKY2K00 vs RT0603LRA102KL |