Part Details for RP73D1J36K5BTDG by TE Connectivity
Overview of RP73D1J36K5BTDG by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP73D1J36K5BTDG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59R9866
|
Newark | Surface Mount Thin Film Resistor, Rp73 Series, 36.5 Kohm, 100 Mw, - 0.1%, 50 V Rohs Compliant: Yes |Holsworthy Te Connectivity RP73D1J36K5BTDG Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5380 / $0.6240 | Buy Now |
DISTI #
7-1879746-7
|
Avnet Americas | Res Thin Film 0603 36.5K Ohm 0.1% 1/10W ±15ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: 7-1879746-7) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 2 Days Container: Reel | 500 Factory Stock |
|
$0.4433 / $0.5335 | Buy Now |
DISTI #
279-RP73D1J36K5BTDG
|
Mouser Electronics | Thin Film Resistors - SMD RP 1J 36K5 0.1% 15PPM CUT LENGTH RoHS: Compliant | 5 |
|
$0.5070 / $1.3300 | Buy Now |
|
Onlinecomponents.com | RP 1J 36K5 0.1% 15PPM 250 RL<br/>Thin Film Precision SMD Higher Power<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.4230 / $0.5350 | Buy Now |
DISTI #
7-1879746-7
|
Avnet Americas | Res Thin Film 0603 36.5K Ohm 0.1% 1/10W ±15ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: 7-1879746-7) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 2 Days Container: Reel | 500 Factory Stock |
|
$0.4433 / $0.5335 | Buy Now |
|
Master Electronics | RP 1J 36K5 0.1% 15PPM 250 RL<br/>Thin Film Precision SMD Higher Power<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.4230 / $0.5350 | Buy Now |
Part Details for RP73D1J36K5BTDG
RP73D1J36K5BTDG CAD Models
RP73D1J36K5BTDG Part Data Attributes:
|
RP73D1J36K5BTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73D1J36K5BTDG
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 36500ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 36500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RP73D1J36K5BTDG
This table gives cross-reference parts and alternative options found for RP73D1J36K5BTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73D1J36K5BTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603P-3652-AB15W | Fixed Resistor, Thin Film, 0.1W, 36500ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RP73D1J36K5BTDG vs BLU0603P-3652-AB15W |
WF06F3652BALQ | Fixed Resistor, Thin Film, 0.1W, 36500ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RP73D1J36K5BTDG vs WF06F3652BALQ |
WF06F3652AALQ | Fixed Resistor, Thin Film, 0.1W, 36500ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RP73D1J36K5BTDG vs WF06F3652AALQ |
BLU0603ER-3652-BB15Q | Fixed Resistor, Thin Film, 0.1W, 36500ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RP73D1J36K5BTDG vs BLU0603ER-3652-BB15Q |
RNCF0603ATS36K5 | Fixed Resistor, Thin Film, 0.1W, 36500ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RP73D1J36K5BTDG vs RNCF0603ATS36K5 |
BLU0603-3652-AB15 | Fixed Resistor, Thin Film, 0.1W, 36500ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RP73D1J36K5BTDG vs BLU0603-3652-AB15 |
AMF060336K50.05%15PPM/KKS | Fixed Resistor, Thin Film, 0.1W, 36500ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | Microtech GmbH Electronic | RP73D1J36K5BTDG vs AMF060336K50.05%15PPM/KKS |
BLU0603P-3652-AT15W | Fixed Resistor, Thin Film, 0.1W, 36500ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RP73D1J36K5BTDG vs BLU0603P-3652-AT15W |
BLU0603P-3652-BB15Q | Fixed Resistor, Thin Film, 0.1W, 36500ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RP73D1J36K5BTDG vs BLU0603P-3652-BB15Q |
239070433653L | Fixed Resistor, Thin Film, 0.1W, 36500ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, | YAGEO Corporation | RP73D1J36K5BTDG vs 239070433653L |