Part Details for RP73D2A143RBTDF by TE Connectivity
Overview of RP73D2A143RBTDF by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP73D2A143RBTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X1521
|
Newark | Rp 2A 143R 0.1% 15Ppm 1K Rl |Holsworthy Te Connectivity RP73D2A143RBTDF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2710 / $0.3050 | Buy Now |
DISTI #
RP73D2A143RBTDF-ND
|
DigiKey | RES SMD 143 OHM 0.1% 1/8W 0805 Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2405 | Buy Now |
DISTI #
3-1879271-8
|
Avnet Americas | Res Thin Film 0805 143 Ohm 0.1% 1/8W ±15ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: 3-1879271-8) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2301 / $0.2598 | Buy Now |
DISTI #
279-RP73D2A143RBTDF
|
Mouser Electronics | Thin Film Resistors - SMD RP 2A 143R 0.1% 15PPM RoHS: Compliant | 0 |
|
$0.2350 / $0.7600 | Order Now |
|
Onlinecomponents.com | RP 2A 143R 0.1% 15PPM 1K RL<br/>Thin Film Precision SMD Higher Power<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.2139 / $0.2952 | Buy Now |
DISTI #
3-1879271-8
|
Avnet Americas | Res Thin Film 0805 143 Ohm 0.1% 1/8W ±15ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: 3-1879271-8) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2301 / $0.2598 | Buy Now |
DISTI #
3-1879271-8
|
Avnet Abacus | Res Thin Film 0805 143 Ohm 0.1% 1/8W �15ppm/�C Molded SMD SMD Paper T/R (Alt: 3-1879271-8) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3204342
|
Farnell | RP 2A 143R 0.1% 15PPM 1K RL RoHS: Compliant Min Qty: 1000 Lead time: 23 Weeks, 3 Days Container: Each | 0 |
|
$0.2625 | Buy Now |
|
Master Electronics | RP 2A 143R 0.1% 15PPM 1K RL<br/>Thin Film Precision SMD Higher Power<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.2139 / $0.2952 | Buy Now |
Part Details for RP73D2A143RBTDF
RP73D2A143RBTDF CAD Models
RP73D2A143RBTDF Part Data Attributes:
|
RP73D2A143RBTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73D2A143RBTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.125W, 143ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Physical Dimension | 2mm x 1.25mm x .55mm | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 143 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RP73D2A143RBTDF
This table gives cross-reference parts and alternative options found for RP73D2A143RBTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73D2A143RBTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF0805ATS143R | Fixed Resistor, Thin Film, 0.125W, 143ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RP73D2A143RBTDF vs RNCF0805ATS143R |
CRT0805-AX-1430EAS | Fixed Resistor, Thin Film, 0.125W, 143ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RP73D2A143RBTDF vs CRT0805-AX-1430EAS |
RP73D2A143RATDF | Fixed Resistor, Thin Film, 0.125W, 143ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805 | TE Connectivity | RP73D2A143RBTDF vs RP73D2A143RATDF |
RTW12C0805B1430-RG70 | Fixed Resistor, Thin Film, 0.125W, 143ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | RP73D2A143RBTDF vs RTW12C0805B1430-RG70 |
CAR0805143OHMS0.05%15PPMHP | Fixed Resistor, Thin Film, 0.125W, 143ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 0805, | Riedon | RP73D2A143RBTDF vs CAR0805143OHMS0.05%15PPMHP |
RTW12C0805A1430-RG70 | Fixed Resistor, Thin Film, 0.125W, 143ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | RP73D2A143RBTDF vs RTW12C0805A1430-RG70 |
RNCF0805AKS143R | Fixed Resistor, Thin Film, 0.125W, 143ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RP73D2A143RBTDF vs RNCF0805AKS143R |
RP73D2A143RATG | Fixed Resistor, Thin Film, 0.125W, 143ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805 | TE Connectivity | RP73D2A143RBTDF vs RP73D2A143RATG |