Part Details for RP73D2B715RBTG by TE Connectivity
Overview of RP73D2B715RBTG by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for RP73D2B715RBTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54R6888
|
Newark | Thick Film Resistor, 715 Ohm, 250Mw, 0.1%, Resistance:715Ohm, Resistance Tolerance:± 0.1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Voltage Rating:200V Rohs Compliant: Yes |Holsworthy Te Connectivity RP73D2B715RBTG Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7530 | Buy Now |
DISTI #
RP73D2B715RBTG-ND
|
DigiKey | RES SMD 715 OHM 0.1% 1/4W 1206 Min Qty: 250 Lead time: 10 Weeks Container: Strip | Temporarily Out of Stock |
|
$0.4986 | Buy Now |
DISTI #
279-RP73D2B715RBTG
|
Mouser Electronics | Thin Film Resistors - SMD RP 2B 715R 0.1% 15PPM CUT LENGTH RoHS: Compliant | 0 |
|
$0.4830 / $1.2600 | Order Now |
|
Onlinecomponents.com | Res Thin Film 1206 715 Ohm 0.1% 0.25W(1/4W) ±15ppm/°C Epoxy Pad SMD T/R RoHS: Compliant | 0 |
|
$0.4027 / $0.6022 | Buy Now |
DISTI #
3-1879258-4
|
Avnet Abacus | SMD Chip Resistor, 715 Ohm, � 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, High Power Precision (Alt: 3-1879258-4) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 3 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1501587
|
element14 Asia-Pacific | RES, 715R, 0.1%, 0.25W, 1206, THIN FILM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.4995 / $1.2266 | Buy Now |
DISTI #
1501587RL
|
element14 Asia-Pacific | RES, 715R, 0.1%, 0.25W, 1206, THIN FILM RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$0.4995 / $0.9548 | Buy Now |
DISTI #
1501587RL
|
Farnell | RES, 715R, 0.1%, 0.25W, 1206, THIN FILM RoHS: Compliant Min Qty: 10 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.5716 / $1.0229 | Buy Now |
DISTI #
1501587
|
Farnell | RES, 715R, 0.1%, 0.25W, 1206, THIN FILM RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 0 Days Container: Cut Tape | 0 |
|
$0.5716 / $1.4666 | Buy Now |
|
Master Electronics | Res Thin Film 1206 715 Ohm 0.1% 0.25W(1/4W) ±15ppm/°C Epoxy Pad SMD T/R RoHS: Compliant | 0 |
|
$0.4027 / $0.6022 | Buy Now |
Part Details for RP73D2B715RBTG
RP73D2B715RBTG CAD Models
RP73D2B715RBTG Part Data Attributes
|
RP73D2B715RBTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73D2B715RBTG
TE Connectivity
RESISTOR, THIN FILM, 0.25W, 0.1%, 15ppm, 715ohm, SURFACE MOUNT, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TAPE | |
Physical Dimension | 3.05mm x 1.55mm x .55mm | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 715 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RP73D2B715RBTG
This table gives cross-reference parts and alternative options found for RP73D2B715RBTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73D2B715RBTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73D2B715RBTDF | Fixed Resistor, Thin Film, 0.25W, 715ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73D2B715RBTG vs RP73D2B715RBTDF |
RP73D2B715RATDF | Fixed Resistor, Thin Film, 0.25W, 715ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73D2B715RBTG vs RP73D2B715RATDF |
239071147151L | Fixed Resistor, Thin Film, 0.25W, 715ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | YAGEO Corporation | RP73D2B715RBTG vs 239071147151L |
RP73D2B715RATG | Fixed Resistor, Thin Film, 0.25W, 715ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73D2B715RBTG vs RP73D2B715RATG |
CAR1206715OHMS0.05%15PPMHP | Fixed Resistor, Thin Film, 0.25W, 715ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | Riedon | RP73D2B715RBTG vs CAR1206715OHMS0.05%15PPMHP |
CAR1206715OHMS0.1%15PPMHP | Fixed Resistor, Thin Film, 0.25W, 715ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Riedon | RP73D2B715RBTG vs CAR1206715OHMS0.1%15PPMHP |
WF12F7150AALQ | Fixed Resistor, Thin Film, 0.25W, 715ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73D2B715RBTG vs WF12F7150AALQ |
239075147151L | Fixed Resistor, Thin Film, 0.25W, 715ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | YAGEO Corporation | RP73D2B715RBTG vs 239075147151L |
239071137151L | Fixed Resistor, Thin Film, 0.25W, 715ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | YAGEO Corporation | RP73D2B715RBTG vs 239071137151L |
SF12F7150ATLQ | Fixed Resistor, Thin Film, 0.125W, 715ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73D2B715RBTG vs SF12F7150ATLQ |