Part Details for RP73PF1E102RBTDF by TE Connectivity
Overview of RP73PF1E102RBTDF by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP73PF1E102RBTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RP73PF1E102RBTDF-ND
|
DigiKey | RES 102 OHM 0.1% 1/16W 0402 Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1121 | Buy Now |
DISTI #
279-RP73PF1E102RBTDF
|
Mouser Electronics | Thin Film Resistors - SMD HP PrecisionResistor 1E 0.1W 102R RoHS: Compliant | 678 |
|
$0.0880 / $0.2700 | Buy Now |
|
Onlinecomponents.com | RP 1E 0.1W 102R 0.1% 25PPM 1K RL RoHS: Compliant | 0 |
|
$0.0790 / $0.1010 | Buy Now |
|
Master Electronics | RP 1E 0.1W 102R 0.1% 25PPM 1K RL RoHS: Compliant | 0 |
|
$0.0790 / $0.1010 | Buy Now |
Part Details for RP73PF1E102RBTDF
RP73PF1E102RBTDF CAD Models
RP73PF1E102RBTDF Part Data Attributes
|
RP73PF1E102RBTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PF1E102RBTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 102ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .3mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 102 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for RP73PF1E102RBTDF
This table gives cross-reference parts and alternative options found for RP73PF1E102RBTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PF1E102RBTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73F1E102RATDF | Fixed Resistor, Thin Film, 0.063W, 102ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73PF1E102RBTDF vs RP73F1E102RATDF |
TC02G1020AC | Fixed Resistor, Thin Film, 0.0625W, 102ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RP73PF1E102RBTDF vs TC02G1020AC |
CAR0402102OHMS0.05%25PPM | Fixed Resistor, Thin Film, 0.0625W, 102ohm, 25V, 0.05% +/-Tol, -25,25ppm/Cel, 0402, | Riedon | RP73PF1E102RBTDF vs CAR0402102OHMS0.05%25PPM |
RP73F1E102RBTDF | Fixed Resistor, Thin Film, 0.063W, 102ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73PF1E102RBTDF vs RP73F1E102RBTDF |
RN73F1ETD1020A | Fixed Resistor, Thin Film, 0.0625W, 102ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | RP73PF1E102RBTDF vs RN73F1ETD1020A |
TC0225B1020T5E | Fixed Resistor, Thin Film, 0.0625W, 102ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73PF1E102RBTDF vs TC0225B1020T5E |
CAR0402102OHMS0.1%25PPM | Fixed Resistor, Thin Film, 0.0625W, 102ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Riedon | RP73PF1E102RBTDF vs CAR0402102OHMS0.1%25PPM |
TC0225B1020E5E | Fixed Resistor, Thin Film, 0.0625W, 102ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73PF1E102RBTDF vs TC0225B1020E5E |
RP73F1E102RATG | Fixed Resistor, Thin Film, 0.063W, 102ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73PF1E102RBTDF vs RP73F1E102RATG |
RP73F1E102RBTG | Fixed Resistor, Thin Film, 0.063W, 102ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73PF1E102RBTDF vs RP73F1E102RBTG |