-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 182000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC0799
|
Newark | Res, 182K, 0.1%, 0.1W, 0402, Thin Film, Resistance:182Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Power, Voltage Rating:50V Rohs Compliant: Yes |Cgs Te Connectivity RP73PF1E182KBTDF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 142 |
|
$0.1740 / $0.4590 | Buy Now |
DISTI #
73AC0800
|
Newark | Res, 182K, 0.1%, 0.1W, 0402, Thin Film, Resistance:182Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Power, Voltage Rating:50V Rohs Compliant: Yes |Cgs Te Connectivity RP73PF1E182KBTDF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1110 / $0.1290 | Buy Now |
DISTI #
RP73PF1E182KBTDF-ND
|
DigiKey | RES 182K OHM 0.1% 1/16W 0402 Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1121 | Buy Now |
DISTI #
279-RP73PF1E182KBTDF
|
Mouser Electronics | Thin Film Resistors - SMD HP PrecisionResistor 1E 0.1W 182K RoHS: Compliant | 1947 |
|
$0.1120 / $0.3800 | Buy Now |
|
Onlinecomponents.com | RP 1E 0.1W 182K 0.1% 25PPM 1K RL RoHS: Compliant | 0 |
|
$0.0752 / $0.1202 | Buy Now |
DISTI #
1-2176313-4
|
Avnet Abacus | (Alt: 1-2176313-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2944469
|
element14 Asia-Pacific | RES, 182K, 0.1%, 0.1W, 0402, THIN FILM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 142 |
|
$0.0955 / $0.5147 | Buy Now |
DISTI #
2838558RL
|
element14 Asia-Pacific | RES, 182K, 0.1%, 0.1W, 0402, THIN FILM RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.0955 / $0.1946 | Buy Now |
DISTI #
2838558
|
element14 Asia-Pacific | RES, 182K, 0.1%, 0.1W, 0402, THIN FILM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.0955 / $0.5147 | Buy Now |
DISTI #
2944469
|
Farnell | RES, 182K, 0.1%, 0.1W, 0402, THIN FILM RoHS: Compliant Min Qty: 1000 Lead time: 32 Weeks, 3 Days Container: Cut Tape | 142 |
|
$0.1880 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RP73PF1E182KBTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PF1E182KBTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 182000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .3mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 182000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
This table gives cross-reference parts and alternative options found for RP73PF1E182KBTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PF1E182KBTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR02BTRC3Y1823N | Fixed Resistor, Thin Film, 0.0625W, 182000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | RP73PF1E182KBTDF vs AR02BTRC3Y1823N |
AR02BPC3Y1823 | Fixed Resistor, Thin Film, 0.0625W, 182000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | RP73PF1E182KBTDF vs AR02BPC3Y1823 |
AR02BPC3Y1823N | Fixed Resistor, Thin Film, 0.0625W, 182000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | RP73PF1E182KBTDF vs AR02BPC3Y1823N |
TC0225B1823T4E | Fixed Resistor, Thin Film, 0.0625W, 182000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73PF1E182KBTDF vs TC0225B1823T4E |
RN73F1EB1823B | Fixed Resistor, Thin Film, 0.0625W, 182000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | RP73PF1E182KBTDF vs RN73F1EB1823B |
RP73F1E182KBTG | Fixed Resistor, Thin Film, 0.063W, 182000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73PF1E182KBTDF vs RP73F1E182KBTG |
CPF0402B182KE1 | Fixed Resistor, Thin Film, 0.063W, 182000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73PF1E182KBTDF vs CPF0402B182KE1 |
RP73F1E182KBTDF | Fixed Resistor, Thin Film, 0.063W, 182000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73PF1E182KBTDF vs RP73F1E182KBTDF |
CPF0402B182KE | Fixed Resistor, Thin Film, 0.063W, 182000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73PF1E182KBTDF vs CPF0402B182KE |
AR0402182K+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 182000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, 0402, | SRT Resistor Technology Gmbh | RP73PF1E182KBTDF vs AR0402182K+-0.1%TCR25 |