Part Details for RP73PF1E84R5BTD by TE Connectivity
Overview of RP73PF1E84R5BTD by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP73PF1E84R5BTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC1866
|
Newark | Res, 84R5, 0.1%, 0.1W, 0402, Thin Film, Resistance:84.5Ohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Power, Voltage Rating:50V Rohs Compliant: Yes |Cgs Te Connectivity RP73PF1E84R5BTD Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0920 / $0.1060 | Buy Now |
DISTI #
73AC1865
|
Newark | Res, 84R5, 0.1%, 0.1W, 0402, Thin Film, Resistance:84.5Ohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Power, Voltage Rating:50V Rohs Compliant: Yes |Cgs Te Connectivity RP73PF1E84R5BTD Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1110 | Buy Now |
DISTI #
A127216CT-ND
|
DigiKey | RES 84.5 OHM 0.1% 1/10W 0402 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10351 In Stock |
|
$0.0822 / $0.3300 | Buy Now |
DISTI #
279-RP73PF1E84R5BTD
|
Mouser Electronics | Thin Film Resistors - SMD HP PrecisionResistor 1E 0.1W 84R5 RoHS: Compliant | 3734 |
|
$0.0720 / $0.2900 | Buy Now |
DISTI #
V72:2272_21820426
|
Arrow Electronics | Res Thin Film 0402 84.5 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Medical RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1832 Container: Cut Strips | Americas - 4988 |
|
$0.0811 / $0.1530 | Buy Now |
|
Onlinecomponents.com | RP 1E 0.1W 84R5 0.1% 25PPM 5K RL RoHS: Compliant |
5000 In Stock |
|
$0.0660 / $0.0881 | Buy Now |
DISTI #
68781713
|
Verical | Res Thin Film 0402 84.5 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Medical RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2323 | Americas - 5000 |
|
$0.1224 | Buy Now |
DISTI #
30334794
|
Verical | Res Thin Film 0402 84.5 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Medical RoHS: Compliant Min Qty: 74 Package Multiple: 1 Date Code: 1832 | Americas - 4988 |
|
$0.0811 / $0.0880 | Buy Now |
|
Master Electronics | RP 1E 0.1W 84R5 0.1% 25PPM 5K RL RoHS: Compliant |
5000 In Stock |
|
$0.0660 / $0.0881 | Buy Now |
Part Details for RP73PF1E84R5BTD
RP73PF1E84R5BTD CAD Models
RP73PF1E84R5BTD Part Data Attributes:
|
RP73PF1E84R5BTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PF1E84R5BTD
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 84.5ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .3mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 84.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RP73PF1E84R5BTD
This table gives cross-reference parts and alternative options found for RP73PF1E84R5BTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PF1E84R5BTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73PF1E84R5BTG | Fixed Resistor, Thin Film, 0.1W, 84.5ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73PF1E84R5BTD vs RP73PF1E84R5BTG |
AF0402AE84R5A-T10 | Fixed Resistor, Thin Film, 0.0625W, 84.5ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RP73PF1E84R5BTD vs AF0402AE84R5A-T10 |
AS0402E84R5A-T10 | Fixed Resistor, Thin Film, 0.1W, 84.5ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RP73PF1E84R5BTD vs AS0402E84R5A-T10 |
MF04R84R5BTL | Fixed Resistor, Thin Film, 0.0625W, 84.5ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RP73PF1E84R5BTD vs MF04R84R5BTL |
RTX0284R5BDH4 | Fixed Resistor, Thin Film, 0.0625W, 84.5ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | RP73PF1E84R5BTD vs RTX0284R5BDH4 |
SF04R84R5BTL | Fixed Resistor, Thin Film, 0.1W, 84.5ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RP73PF1E84R5BTD vs SF04R84R5BTL |
AF0402AE84R5B-T10 | Fixed Resistor, Thin Film, 0.0625W, 84.5ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RP73PF1E84R5BTD vs AF0402AE84R5B-T10 |
AS0402E84R5B-T10 | Fixed Resistor, Thin Film, 0.1W, 84.5ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RP73PF1E84R5BTD vs AS0402E84R5B-T10 |
RT0402WRD0784R5L | Fixed Resistor, Thin Film, 0.0625W, 84.5ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RP73PF1E84R5BTD vs RT0402WRD0784R5L |
WF04R84R5BALQ | Fixed Resistor, Thin Film, 0.1W, 84.5ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RP73PF1E84R5BTD vs WF04R84R5BALQ |