Part Details for RP73PF1J13KBTDF by TE Connectivity
Overview of RP73PF1J13KBTDF by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP73PF1J13KBTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-RP73PF1J13KBTDFTR-ND
|
DigiKey | RES SMD 13K OHM 0.1% 1/6W 0603 Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
1000 In Stock |
|
$0.1540 | Buy Now |
DISTI #
A110215CT-ND
|
DigiKey | RES SMD 13K OHM 0.1% 1/6W 0603 Min Qty: 1000 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1435 | Buy Now |
|
Onlinecomponents.com | Res Thin Film 0603 13K Ohm 0.1% 0.167W ±25ppm/°C Epoxy Pad SMD T/R RoHS: Compliant |
1000 Partner Stock |
|
$0.1110 / $0.1400 | Buy Now |
DISTI #
TE Connectivity RP73PF1J13KBTDF
|
PEI Genesis | Fixed Resistor Thin Film 0.1 | 1000 |
|
Buy Now | |
|
Master Electronics | Res Thin Film 0603 13K Ohm 0.1% 0.167W ±25ppm/°C Epoxy Pad SMD T/R RoHS: Compliant |
1000 Partner Stock |
|
$0.1110 / $0.1400 | Buy Now |
Part Details for RP73PF1J13KBTDF
RP73PF1J13KBTDF CAD Models
RP73PF1J13KBTDF Part Data Attributes
|
RP73PF1J13KBTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PF1J13KBTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.065W, 13000ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Physical Dimension | 1.55mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.166 W | |
Rated Temperature | 70 °C | |
Resistance | 13000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RP73PF1J13KBTDF
This table gives cross-reference parts and alternative options found for RP73PF1J13KBTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PF1J13KBTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTN0603E1302BBT0 | Fixed Resistor, Thin Film, 0.15W, 13000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RP73PF1J13KBTDF vs PTN0603E1302BBT0 |
MF06R1302BTL | Fixed Resistor, Thin Film, 0.15W, 13000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RP73PF1J13KBTDF vs MF06R1302BTL |
PTN0603E1302BST1 | Fixed Resistor, Thin Film, 0.15W, 13000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RP73PF1J13KBTDF vs PTN0603E1302BST1 |
PTN0603E1302ABT5 | Fixed Resistor, Thin Film, 0.15W, 13000ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Vishay Intertechnologies | RP73PF1J13KBTDF vs PTN0603E1302ABT5 |
P-0603E1302ABWS | Fixed Resistor, Thin Film, 0.15W, 13000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RP73PF1J13KBTDF vs P-0603E1302ABWS |
PTN0603E1302BST0 | Fixed Resistor, Thin Film, 0.15W, 13000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | RP73PF1J13KBTDF vs PTN0603E1302BST0 |
PTN0603E1302BSTF | Fixed Resistor, Thin Film, 0.15W, 13000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RP73PF1J13KBTDF vs PTN0603E1302BSTF |
PTN0603E1302BBTI | Fixed Resistor, Thin Film, 0.15W, 13000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RP73PF1J13KBTDF vs PTN0603E1302BBTI |
PTN0603E1302BBTS | Fixed Resistor, Thin Film, 0.15W, 13000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RP73PF1J13KBTDF vs PTN0603E1302BBTS |
PTN0603E1302AGWS | Fixed Resistor, Thin Film, 0.15W, 13000ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Vishay Intertechnologies | RP73PF1J13KBTDF vs PTN0603E1302AGWS |