Part Details for RP73PF1J1K24BTDF by TE Connectivity
Overview of RP73PF1J1K24BTDF by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP73PF1J1K24BTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24W6813
|
Newark | Surface Mount Thin Film Resistor, Rp73 Series, 1.24 Kohm, 166 Mw, - 0.1%, 100 V Rohs Compliant: Yes |Te Connectivity RP73PF1J1K24BTDF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2070 / $0.4210 | Buy Now |
DISTI #
A110117CT-ND
|
DigiKey | RES SMD 1.24K OHM 0.1% 1/6W 0603 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1117 In Stock |
|
$0.1275 / $0.4700 | Buy Now |
|
Onlinecomponents.com | RP 1J 1K24 0.1% 25PPM 1K RL<br/>Thin Film Precision SMD Higher Power<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.1110 / $0.1400 | Buy Now |
DISTI #
2116688RL
|
element14 Asia-Pacific | RES, 1K24, 0.1%, 0.166W, 0603, THIN FILM RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.1769 / $0.2517 | Buy Now |
DISTI #
2116688
|
element14 Asia-Pacific | RES, 1K24, 0.1%, 0.166W, 0603, THIN FILM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.1769 / $0.5064 | Buy Now |
DISTI #
2116688RL
|
Farnell | RES, 1K24, 0.1%, 0.166W, 0603, THIN FILM RoHS: Compliant Min Qty: 100 Lead time: 23 Weeks, 3 Days Container: Reel | 0 |
|
$0.1399 / $0.2085 | Buy Now |
DISTI #
2116688
|
Farnell | RES, 1K24, 0.1%, 0.166W, 0603, THIN FILM RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 3 Days Container: Cut Tape | 0 |
|
$0.1399 / $0.2885 | Buy Now |
|
Master Electronics | RP 1J 1K24 0.1% 25PPM 1K RL<br/>Thin Film Precision SMD Higher Power<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.1110 / $0.1400 | Buy Now |
Part Details for RP73PF1J1K24BTDF
RP73PF1J1K24BTDF CAD Models
RP73PF1J1K24BTDF Part Data Attributes
|
RP73PF1J1K24BTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PF1J1K24BTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.166W, 1240ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Physical Dimension | 1.55mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.166 W | |
Rated Temperature | 70 °C | |
Resistance | 1240 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RP73PF1J1K24BTDF
This table gives cross-reference parts and alternative options found for RP73PF1J1K24BTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PF1J1K24BTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P-0603E1241BGBS | Fixed Resistor, Thin Film, 0.15W, 1240ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RP73PF1J1K24BTDF vs P-0603E1241BGBS |
PTN0603E1241AGT0 | Fixed Resistor, Thin Film, 0.15W, 1240ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Vishay Intertechnologies | RP73PF1J1K24BTDF vs PTN0603E1241AGT0 |
PTN0603E1241BSTI | Fixed Resistor, Thin Film, 0.15W, 1240ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RP73PF1J1K24BTDF vs PTN0603E1241BSTI |
PTN0603E1241BBT5 | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 1240 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Thin Film | RP73PF1J1K24BTDF vs PTN0603E1241BBT5 |
PTN0603E1241BBTI | Fixed Resistor, Thin Film, 0.15W, 1240ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RP73PF1J1K24BTDF vs PTN0603E1241BBTI |
PTN0603E1241BSTP | Fixed Resistor, Thin Film, 0.15W, 1240ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RP73PF1J1K24BTDF vs PTN0603E1241BSTP |
PTN0603E1241BSTF | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 1240 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Thin Film | RP73PF1J1K24BTDF vs PTN0603E1241BSTF |
PTN0603E1241BST0 | Fixed Resistor, Thin Film, 0.15W, 1240ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RP73PF1J1K24BTDF vs PTN0603E1241BST0 |
MF06R1241BTL | Fixed Resistor, Thin Film, 0.15W, 1240ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RP73PF1J1K24BTDF vs MF06R1241BTL |
PTN0603E1241BBTS | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 1240 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Thin Film | RP73PF1J1K24BTDF vs PTN0603E1241BBTS |