-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, SPST, Off-on, Latched, 0.1A, 24VDC, Quick Connect Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T8184
|
Newark | Ea Rohs Compliant: Yes |E-Switch RP8200B2M1CEBLKBLUNIL Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7000 / $6.6600 | Buy Now |
DISTI #
EG4892-ND
|
DigiKey | SWITCH PUSH SPST 0.1A 24V Min Qty: 750 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.5227 | Buy Now |
DISTI #
612-RP8200B2M1CEBBN
|
Mouser Electronics | Pushbutton Switches Illuminated Round Pushbutton Switch RoHS: Compliant | 0 |
|
$4.4000 / $4.4800 | Order Now |
DISTI #
74828937
|
RS | Pushbutton Switch, SPST, OFF-ON, 100 mA, 24V DC, Solder, IP67, RP8200 Series | E-Switch RP8200B2M1CEBLKBLUNIL RoHS: Compliant Min Qty: 750 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 50 Lead time: 12 Weeks | 0 |
|
$3.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RP8200B2M1CEBLKBLUNIL
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
RP8200B2M1CEBLKBLUNIL
E-Switch Inc
Pushbutton Switch, SPST, Off-on, Latched, 0.1A, 24VDC, Quick Connect Terminal, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.33 | |
Samacsys Manufacturer | E-Switch | |
Actuator Color | BLUE | |
Actuator Length | 0.284 inch | |
Actuator Travel | 2.4892 mm | |
Actuator Type | PUSHBUTTON | |
Bushing Diameter | 0.472 inch | |
Bushing Type | M12X0.75 | |
Center Contact Plating | GOLD OVER SILVER | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@24VDC | |
Contact Function | OFF-ON | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 200000 Cycle(s) | |
End Contact Plating | GOLD OVER SILVER | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.13 inch | |
Termination Type | QUICK CONNECT |
This table gives cross-reference parts and alternative options found for RP8200B2M1CEBLKBLUNIL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP8200B2M1CEBLKBLUNIL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPP1PAD2100 | Pushbutton Switch, SPST, Off-on, Latched, 0.1A, 24VDC, Solder Terminal, Through Hole-straight | APEM Inc | RP8200B2M1CEBLKBLUNIL vs IPP1PAD2100 |
IPR1Z1AD2100 | Pushbutton Switch, SPST, Off-on, Latched, 0.1A, 24VDC, Quick Connect Terminal, Panel Mount-threaded | APEM Inc | RP8200B2M1CEBLKBLUNIL vs IPR1Z1AD2100 |
IPP1Z1AD2100 | Pushbutton Switch, SPST, Off-on, Latched, 0.1A, 24VDC, Quick Connect Terminal, Panel Mount-threaded | APEM Inc | RP8200B2M1CEBLKBLUNIL vs IPP1Z1AD2100 |
IPC1PAD2101 | Pushbutton Switch, SPST, Off-on, Latched, 0.1A, 24VDC, Solder Terminal, Through Hole-straight | APEM Inc | RP8200B2M1CEBLKBLUNIL vs IPC1PAD2101 |
IPP1Z1AD2101 | Pushbutton Switch, SPST, Off-on, Latched, 0.1A, 24VDC, Quick Connect Terminal, Panel Mount-threaded | APEM Inc | RP8200B2M1CEBLKBLUNIL vs IPP1Z1AD2101 |
RP8200B2M1CEBLKYELNIL | Pushbutton Switch, SPST, Off-on, Latched, 0.1A, 24VDC, Quick Connect Terminal, Panel Mount | E-Switch Inc | RP8200B2M1CEBLKBLUNIL vs RP8200B2M1CEBLKYELNIL |
IPC1Z1AD2101 | Pushbutton Switch, SPST, Off-on, Latched, 0.1A, 24VDC, Quick Connect Terminal, Panel Mount-threaded | APEM Inc | RP8200B2M1CEBLKBLUNIL vs IPC1Z1AD2101 |