Part Details for RS06K243JT by Fenghua (HK) Electronics Ltd
Overview of RS06K243JT by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS06K243JT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RMC1206-24K-F
|
Maritex | Chip Resistor, SMD, 1206, 24K, 5%, 1/4W Min Qty: 1 Package Multiple: 1 | 1194 |
|
$0.0050 / $0.0260 | Buy Now |
Part Details for RS06K243JT
RS06K243JT CAD Models
RS06K243JT Part Data Attributes:
|
RS06K243JT
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
RS06K243JT
Fenghua (HK) Electronics Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 24000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RS06K243JT
This table gives cross-reference parts and alternative options found for RS06K243JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS06K243JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SWR06JBEO2402N | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 24000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Viking Tech Corp | RS06K243JT vs SWR06JBEO2402N |
NMCT1206JG24K0 | RESISTOR, 0.25W, 5%, 100ppm, 24000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RS06K243JT vs NMCT1206JG24K0 |
PWR12J2402TEO | Fixed Resistor, 0.3333W, 24000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RS06K243JT vs PWR12J2402TEO |
TFA1206R2402J-T5 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.25W, 24000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | RS06K243JT vs TFA1206R2402J-T5 |
HQ06S4J0243T5E | Fixed Resistor, 0.25W, 24000ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RS06K243JT vs HQ06S4J0243T5E |
NMCR1206JT24K0 | RES,SMT,THICK FILM,24K OHMS,200WV,5% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RS06K243JT vs NMCR1206JT24K0 |
CQ06W4J0243T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RS06K243JT vs CQ06W4J0243T5E |
RC1206J243-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | RS06K243JT vs RC1206J243-07-T70 |
AR1206JR-0724K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RS06K243JT vs AR1206JR-0724K |
NQ06W4J0243T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RS06K243JT vs NQ06W4J0243T5E |