Part Details for RS3DB-T by Taiwan Semiconductor
Overview of RS3DB-T by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS3DB-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-RS3DB-TCT-ND
|
DigiKey | 150NS, 3A, 200V, FAST RECOVERY R Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2890 In Stock |
|
$0.0598 / $0.3900 | Buy Now |
DISTI #
RS3DB-T
|
Avnet Americas | Diode Fast Recovery Rectifier 200V 3A 2-Pin DO-214AA T/R - Tape and Reel (Alt: RS3DB-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0626 / $0.0683 | Buy Now |
DISTI #
821-RS3DB-T
|
Mouser Electronics | Rectifiers 150ns, 3A, 200V, Fast Recovery Rectifier RoHS: Compliant | 0 |
|
$0.0590 / $0.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0730 | Buy Now |
DISTI #
RS3DB-T
|
Avnet Americas | Diode Fast Recovery Rectifier 200V 3A 2-Pin DO-214AA T/R - Tape and Reel (Alt: RS3DB-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0626 / $0.0683 | Buy Now |
Part Details for RS3DB-T
RS3DB-T CAD Models
RS3DB-T Part Data Attributes:
|
RS3DB-T
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RS3DB-T
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
Application | FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for RS3DB-T
This table gives cross-reference parts and alternative options found for RS3DB-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS3DB-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS320B | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Frontier Electronics Co Ltd | RS3DB-T vs SS320B |
FM3200L-T | Rectifier Diode, | Rectron Semiconductor | RS3DB-T vs FM3200L-T |
SS320LWH | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, SOD-123W, 2 PIN | Taiwan Semiconductor | RS3DB-T vs SS320LWH |
STTH3R02AFY | Automotive 200 V, 3 A Ultrafast Diode | STMicroelectronics | RS3DB-T vs STTH3R02AFY |
RS3DB-TM4G | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | RS3DB-T vs RS3DB-TM4G |
SR3200K-C | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DPAK-3/2 | Rectron Semiconductor | RS3DB-T vs SR3200K-C |
SS320B-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | RS3DB-T vs SS320B-HF |
SMF303B-C | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, SMB, 2 PIN | Secos Corporation | RS3DB-T vs SMF303B-C |
SM3200AF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMAF, 2 PIN | Secos Corporation | RS3DB-T vs SM3200AF |
ES3DB-AR5G | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | RS3DB-T vs ES3DB-AR5G |