Part Details for RSF2WSJR-73-22K by YAGEO Corporation
Overview of RSF2WSJR-73-22K by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSF2WSJR-73-22K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RSF2WSJR-73-22KCT-ND
|
DigiKey | RES 22K OHM 5% 2W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3333 In Stock |
|
$0.0337 / $0.3400 | Buy Now |
DISTI #
RSF2WSJR-73-22K
|
Avnet Americas | Resistor, 22 kOhm, ± 5%, 2 W, Axial Leaded, Metal Oxide, General Purpose Flame Proof - Tape and Reel (Alt: RSF2WSJR-73-22K) Min Qty: 6000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0305 / $0.0318 | Buy Now |
DISTI #
603-RSF2WSJR-73-22K
|
Mouser Electronics | Metal Oxide Resistors RoHS: Compliant | 4397 |
|
$0.0330 / $0.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 | 0 |
|
$0.0263 | Buy Now |
DISTI #
RSF2WSJR-73-22K
|
Avnet Americas | Resistor, 22 kOhm, ± 5%, 2 W, Axial Leaded, Metal Oxide, General Purpose Flame Proof - Tape and Reel (Alt: RSF2WSJR-73-22K) Min Qty: 6000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0305 / $0.0318 | Buy Now |
DISTI #
RSF2WSJR-73-22K
|
Avnet Americas | Resistor, 22 kOhm, ± 5%, 2 W, Axial Leaded, Metal Oxide, General Purpose Flame Proof - Tape and Reel (Alt: RSF2WSJR-73-22K) Min Qty: 6000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0305 / $0.0318 | Buy Now |
DISTI #
WMO3625
|
Rutronik | RSF2WS 22K 5% 2W TK300 RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Stock DE - 88000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0294 / $0.0305 | Buy Now |
|
Ozdisan Elektronik | RES.M.OXIDE 2W-S 22K Ohms ±5% FLAME PROOF THT | 0 |
|
$0.0479 / $0.0584 | RFQ |
Part Details for RSF2WSJR-73-22K
RSF2WSJR-73-22K CAD Models
RSF2WSJR-73-22K Part Data Attributes
|
RSF2WSJR-73-22K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RSF2WSJR-73-22K
YAGEO Corporation
Fixed Resistor, Metal Oxide Film, 2W, 22000ohm, 350V, 5% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 22000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for RSF2WSJR-73-22K
This table gives cross-reference parts and alternative options found for RSF2WSJR-73-22K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF2WSJR-73-22K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSF2WSJRI73-22K | Fixed Resistor, Metal Oxide Film, 2W, 22000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF2WSJR-73-22K vs RSF2WSJRI73-22K |
RSF2WSJTIPN22K | Fixed Resistor, Metal Oxide Film, 2W, 22000ohm, 350V, 5% +/-Tol, -300,300ppm/Cel, | YAGEO Corporation | RSF2WSJR-73-22K vs RSF2WSJTIPN22K |
RSF2WSJBI81-22K | Fixed Resistor, Metal Oxide Film, 2W, 22000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF2WSJR-73-22K vs RSF2WSJBI81-22K |
RSF2WSJRIFKK22K | Fixed Resistor, Metal Oxide Film, 2W, 22000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF2WSJR-73-22K vs RSF2WSJRIFKK22K |
RSF2WSJRIPN22K | Fixed Resistor, Metal Oxide Film, 2W, 22000ohm, 350V, 5% +/-Tol, -300,300ppm/Cel, | YAGEO Corporation | RSF2WSJR-73-22K vs RSF2WSJRIPN22K |
RSF2WSJB-FK22K | Fixed Resistor, Metal Oxide Film, 2W, 22000ohm, 350V, 5% +/-Tol, | YAGEO Corporation | RSF2WSJR-73-22K vs RSF2WSJB-FK22K |
RSF2WSJRIMR22K | Fixed Resistor, Metal Oxide Film, 2W, 22000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF2WSJR-73-22K vs RSF2WSJRIMR22K |
RSF2WSJBI52-22K | Fixed Resistor, Metal Oxide Film, 2W, 22000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF2WSJR-73-22K vs RSF2WSJBI52-22K |
RSF2WSJRI91-22K | Fixed Resistor, Metal Oxide Film, 2W, 22000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF2WSJR-73-22K vs RSF2WSJRI91-22K |
RSF2WSJB-MB22K | Fixed Resistor, Metal Oxide Film, 2W, 22000ohm, 350V, 5% +/-Tol, | YAGEO Corporation | RSF2WSJR-73-22K vs RSF2WSJB-MB22K |