Part Details for RT0402BRD0721K5L by YAGEO Corporation
Overview of RT0402BRD0721K5L by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0402BRD0721K5L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK5550
|
Newark | Res, 21K5, 0.1%, 0.063W, Thin Film, 0402 Rohs Compliant: Yes |Yageo RT0402BRD0721K5L Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 18914 |
|
$0.0640 / $0.0940 | Buy Now |
DISTI #
59AK4289
|
Newark | Res, 21K5, 0.1%, 0.063W, Thin Film, 0402, Resistance:21.5Kohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0402BRD0721K5L Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0450 / $0.0640 | Buy Now |
DISTI #
59AK4288
|
Newark | Res, 21K5, 0.1%, 0.063W, Thin Film, 0402, Resistance:21.5Kohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0402BRD0721K5L Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0750 | Buy Now |
DISTI #
YAG4206CT-ND
|
DigiKey | RES SMD 21.5KOHM 0.1% 1/16W 0402 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20382 In Stock |
|
$0.0377 / $0.1600 | Buy Now |
DISTI #
RT0402BRD0721K5L
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0402 21.5kOhm 0.1% Paper T/R - Tape and Reel (Alt: RT0402BRD0721K5L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0224 | Buy Now |
DISTI #
603-RT0402BRD0721K5L
|
Mouser Electronics | Thin Film Resistors - SMD 1/16W 21.5K ohm .1% 25ppm RoHS: Compliant | 6746 |
|
$0.0380 / $0.1600 | Buy Now |
|
Future Electronics | RES 21.5K OHM 1/16W .1% SMD 0402 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0369 / $0.0412 | Buy Now |
DISTI #
RT0402BRD0721K5L
|
TTI | Thin Film Resistors - SMD 1/16W 21.5K ohm .1% 25ppm pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 30000 In Stock |
|
$0.0376 | Buy Now |
DISTI #
RT0402BRD0721K5L
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0402 21.5kOhm 0.1% Paper T/R - Tape and Reel (Alt: RT0402BRD0721K5L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0224 | Buy Now |
DISTI #
RT0402BRD0721K5L
|
Avnet Abacus | High Precision-High Stability Chip Resistor Thin Film 0402 21.5kOhm 0.1% Paper T/R (Alt: RT0402BRD0721K5L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RT0402BRD0721K5L
RT0402BRD0721K5L CAD Models
RT0402BRD0721K5L Part Data Attributes:
|
RT0402BRD0721K5L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402BRD0721K5L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 21500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 21500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RT0402BRD0721K5L
This table gives cross-reference parts and alternative options found for RT0402BRD0721K5L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402BRD0721K5L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF04R2152BTLQ | Fixed Resistor, Thin Film, 0.1W, 21500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402BRD0721K5L vs WF04R2152BTLQ |
RP73PF1E21K5BTD | Fixed Resistor, Thin Film, 0.1W, 21500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RT0402BRD0721K5L vs RP73PF1E21K5BTD |
RNCF0402BKE21K5 | Fixed Resistor, Thin Film, 0.063W, 21500ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RT0402BRD0721K5L vs RNCF0402BKE21K5 |
CMP040221K50.1%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 21500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | RT0402BRD0721K5L vs CMP040221K50.1%25PPM/KNP10 |
SF04R2152BTL | Fixed Resistor, Thin Film, 0.1W, 21500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402BRD0721K5L vs SF04R2152BTL |
WF04R2152BALQ | Fixed Resistor, Thin Film, 0.1W, 21500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402BRD0721K5L vs WF04R2152BALQ |
CRT0402-BY-2152GST | Fixed Resistor, Thin Film, 0.0625W, 21500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RT0402BRD0721K5L vs CRT0402-BY-2152GST |
AF0402AE2152B-T10 | Fixed Resistor, Thin Film, 0.0625W, 21500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RT0402BRD0721K5L vs AF0402AE2152B-T10 |
MF04R2152ATL | Fixed Resistor, Thin Film, 0.0625W, 21500ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402BRD0721K5L vs MF04R2152ATL |
SF04R2152AALQ | Fixed Resistor, Thin Film, 0.1W, 21500ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402BRD0721K5L vs SF04R2152AALQ |