Part Details for RT0402BRD0721KL by YAGEO Corporation
Overview of RT0402BRD0721KL by YAGEO Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0402BRD0721KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK8712
|
Newark | Res, 21K, 0.1%, 0.063W, Thin Film, 0402 Rohs Compliant: Yes |Yageo RT0402BRD0721KL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8890 |
|
$0.0800 / $0.1780 | Buy Now |
DISTI #
49AK4064
|
Newark | Res, 21K, 0.1%, 0.063W, Thin Film, 0402, Resistance:21Kohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0402BRD0721KL Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0450 / $0.0640 | Buy Now |
DISTI #
49AK4063
|
Newark | Res, 21K, 0.1%, 0.063W, Thin Film, 0402, Resistance:21Kohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0402BRD0721KL Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0520 | Buy Now |
DISTI #
YAG1389CT-ND
|
DigiKey | RES SMD 21K OHM 0.1% 1/16W 0402 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
21942 In Stock |
|
$0.0377 / $0.1600 | Buy Now |
DISTI #
RT0402BRD0721KL
|
Avnet Americas | SMD Chip Resistor, 21 kOhm, ± 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0402BRD0721KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0224 | Buy Now |
DISTI #
603-RT0402BRD0721KL
|
Mouser Electronics | Thin Film Resistors - SMD 1/16W 21K ohm .1% 25ppm RoHS: Compliant | 11856 |
|
$0.0380 / $0.1600 | Buy Now |
|
Future Electronics | RT Series 0402 0.063 W 21 kOhm ±0.1 % ±25 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 10000Reel |
|
$0.0359 / $0.0396 | Buy Now |
|
Future Electronics | RT Series 0402 0.063 W 21 kOhm ±0.1 % ±25 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0369 / $0.0412 | Buy Now |
DISTI #
RT0402BRD0721KL
|
TTI | Thin Film Resistors - SMD 1/16W 21K ohm .1% 25ppm pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0376 | Buy Now |
DISTI #
RT0402BRD0721KL
|
Avnet Americas | SMD Chip Resistor, 21 kOhm, ± 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0402BRD0721KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0224 | Buy Now |
Part Details for RT0402BRD0721KL
RT0402BRD0721KL CAD Models
RT0402BRD0721KL Part Data Attributes:
|
RT0402BRD0721KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402BRD0721KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 21000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 21000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RT0402BRD0721KL
This table gives cross-reference parts and alternative options found for RT0402BRD0721KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402BRD0721KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMP040221K0.1%25PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 21000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | RT0402BRD0721KL vs CMP040221K0.1%25PPM/KNS |
CMP040221K0.1%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 21000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | RT0402BRD0721KL vs CMP040221K0.1%25PPM/KNP20 |
AS0402E2102B-T10 | Fixed Resistor, Thin Film, 0.1W, 21000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RT0402BRD0721KL vs AS0402E2102B-T10 |
RTX022102BDTH | Fixed Resistor, Thin Film, 0.0625W, 21000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | RT0402BRD0721KL vs RTX022102BDTH |
SF04R2102BALQ | Fixed Resistor, Thin Film, 0.1W, 21000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402BRD0721KL vs SF04R2102BALQ |
WF04R2102ATLQ | Fixed Resistor, Thin Film, 0.1W, 21000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402BRD0721KL vs WF04R2102ATLQ |
WF04U2102BALQ | Fixed Resistor, Thin Film, 0.0625W, 21000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402BRD0721KL vs WF04U2102BALQ |
SF04R2102AALQ | Fixed Resistor, Thin Film, 0.1W, 21000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402BRD0721KL vs SF04R2102AALQ |
RNCF0402BKE21K0 | Fixed Resistor, Thin Film, 0.063W, 21000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RT0402BRD0721KL vs RNCF0402BKE21K0 |
AS0402E2102A-T10 | Fixed Resistor, Thin Film, 0.1W, 21000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RT0402BRD0721KL vs AS0402E2102A-T10 |