Part Details for RT0402BRD072K61L by YAGEO Corporation
Overview of RT0402BRD072K61L by YAGEO Corporation
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0402BRD072K61L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK8702
|
Newark | Res, 2K61, 0.1%, 0.063W, Thin Film, 0402 Rohs Compliant: Yes |Yageo RT0402BRD072K61L Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6050 |
|
$0.0830 / $0.2820 | Buy Now |
DISTI #
58AK8042
|
Newark | Res, 2K61, 0.1%, 0.063W, Thin Film, 0402, Resistance:2.61Kohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0402BRD072K61L Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0450 / $0.0640 | Buy Now |
DISTI #
58AK4953
|
Newark | Res, 2K61, 0.1%, 0.063W, Thin Film, 0402, Resistance:2.61Kohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0402BRD072K61L Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0750 | Buy Now |
DISTI #
YAG1403CT-ND
|
DigiKey | RES SMD 2.61KOHM 0.1% 1/16W 0402 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0377 / $0.1600 | Buy Now |
DISTI #
RT0402BRD072K61L
|
Avnet Americas | SMD Chip Resistor, 2.61 kOhm, ± 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0402BRD072K61L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0224 | Buy Now |
DISTI #
603-RT0402BRD072K61L
|
Mouser Electronics | Thin Film Resistors - SMD 1/16W 2.61K ohm .1% 25ppm RoHS: Compliant | 14187 |
|
$0.0400 / $0.1700 | Buy Now |
|
Future Electronics | RT Series 0402 0.063 W 2.61 kOhm ±0.1% ±25 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 10000Reel |
|
$0.0220 / $0.0241 | Buy Now |
|
Bristol Electronics | 19718 |
|
RFQ | ||
DISTI #
RT0402BRD072K61L
|
TTI | Thin Film Resistors - SMD 1/16W 2.61K ohm .1% 25ppm pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0220 / $0.0242 | Buy Now |
DISTI #
RT0402BRD072K61L
|
Avnet Americas | SMD Chip Resistor, 2.61 kOhm, ± 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0402BRD072K61L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0224 | Buy Now |
Part Details for RT0402BRD072K61L
RT0402BRD072K61L CAD Models
RT0402BRD072K61L Part Data Attributes:
|
RT0402BRD072K61L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402BRD072K61L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 2610ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 2610 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RT0402BRD072K61L
This table gives cross-reference parts and alternative options found for RT0402BRD072K61L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402BRD072K61L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS0402E2611A-T10 | Fixed Resistor, Thin Film, 0.1W, 2610ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RT0402BRD072K61L vs AS0402E2611A-T10 |
MF04R2611BTL | Fixed Resistor, Thin Film, 0.0625W, 2610ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402BRD072K61L vs MF04R2611BTL |
SF04R2611BALQ | Fixed Resistor, Thin Film, 0.1W, 2610ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402BRD072K61L vs SF04R2611BALQ |
WF04R2611BALQ | Fixed Resistor, Thin Film, 0.1W, 2610ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402BRD072K61L vs WF04R2611BALQ |
RNCF0402BKE2K61 | Fixed Resistor, Thin Film, 0.063W, 2610ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RT0402BRD072K61L vs RNCF0402BKE2K61 |
RTX022611BDH2 | Fixed Resistor, Thin Film, 0.0625W, 2610ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | RT0402BRD072K61L vs RTX022611BDH2 |
RTX022611BDH3 | Fixed Resistor, Thin Film, 0.0625W, 2610ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | RT0402BRD072K61L vs RTX022611BDH3 |
RTAN0402BKE2K61 | Fixed Resistor, Thin Film, 0.063W, 2610ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RT0402BRD072K61L vs RTAN0402BKE2K61 |
CMP04022K610.1%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 2610ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | RT0402BRD072K61L vs CMP04022K610.1%25PPM/KNP10 |
WF04R2611BTLQ | Fixed Resistor, Thin Film, 0.1W, 2610ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402BRD072K61L vs WF04R2611BTLQ |