Part Details for RT0603BRD0788K7L by YAGEO Corporation
Overview of RT0603BRD0788K7L by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603BRD0788K7L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YAG1742CT-ND
|
DigiKey | RES SMD 88.7KOHM 0.1% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3849 In Stock |
|
$0.0323 / $0.0367 | Buy Now |
DISTI #
RT0603BRD0788K7L
|
Avnet Americas | SMD Chip Resistor, 88.7 kOhm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603BRD0788K7L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0223 / $0.0233 | Buy Now |
DISTI #
603-RT0603BRD0788K7L
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 88.7K ohm .1% 25ppm RoHS: Compliant | 10958 |
|
$0.0350 / $0.1400 | Buy Now |
|
Future Electronics | RT Series 0603 0.1 W 88.7K Ohm 0.1% ±25 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000Reel |
|
$0.0205 / $0.0230 | Buy Now |
DISTI #
RT0603BRD0788K7L
|
TTI | Thin Film Resistors - SMD 1/10W 88.7K ohm .1% 25ppm pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0215 / $0.0248 | Buy Now |
DISTI #
RT0603BRD0788K7L
|
Avnet Americas | SMD Chip Resistor, 88.7 kOhm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603BRD0788K7L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0223 / $0.0233 | Buy Now |
DISTI #
RT0603BRD0788K7L
|
Avnet Americas | SMD Chip Resistor, 88.7 kOhm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603BRD0788K7L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0223 / $0.0233 | Buy Now |
DISTI #
WPR5934
|
Rutronik | RT0603 88,7K 0,1% 0,1W TK25 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 10000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0223 / $0.0240 | Buy Now |
DISTI #
RT0603BRD0788K7L
|
Avnet Abacus | SMD Chip Resistor, 88.7 kOhm, � 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603BRD0788K7L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 3 Weeks, 1 Days Container: Reel | Abacus - 5000 |
|
Buy Now | |
DISTI #
4013823RL
|
element14 Asia-Pacific | RES, 88K7, 0.1%, 0.1W, THIN FILM, 0603 RoHS: Compliant Min Qty: 500 Container: Reel | 5178 |
|
$0.0323 / $0.0586 | Buy Now |
Part Details for RT0603BRD0788K7L
RT0603BRD0788K7L CAD Models
RT0603BRD0788K7L Part Data Attributes
|
RT0603BRD0788K7L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603BRD0788K7L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 88700ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 88700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603BRD0788K7L
This table gives cross-reference parts and alternative options found for RT0603BRD0788K7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603BRD0788K7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0603E8872WBPE | Fixed Resistor, Thin Film, 0.125W, 88700ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603BRD0788K7L vs P0603E8872WBPE |
RNCH0603BTE88K7 | Fixed Resistor, Thin Film, 0.1W, 88700ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RT0603BRD0788K7L vs RNCH0603BTE88K7 |
P0603E8872WNTF | Fixed Resistor, Thin Film, 0.125W, 88700ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603BRD0788K7L vs P0603E8872WNTF |
SF06R8872BTL | Fixed Resistor, Thin Film, 0.1W, 88700ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603BRD0788K7L vs SF06R8872BTL |
RN73H1JTTD8872B25 | Fixed Resistor, Metal Film, 0.1W, 88700ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0603BRD0788K7L vs RN73H1JTTD8872B25 |
WF06R8872AALQ | Fixed Resistor, Thin Film, 0.1W, 88700ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603BRD0788K7L vs WF06R8872AALQ |
RP73F1J88K7ATG | Fixed Resistor, Thin Film, 0.1W, 88700ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | RT0603BRD0788K7L vs RP73F1J88K7ATG |
RBS06BTP8872 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 88700ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | RT0603BRD0788K7L vs RBS06BTP8872 |
BLU0603-8872-AT25 | Fixed Resistor, Thin Film, 0.1W, 88700ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603BRD0788K7L vs BLU0603-8872-AT25 |
SF06R8872BALQ | Fixed Resistor, Thin Film, 0.1W, 88700ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603BRD0788K7L vs SF06R8872BALQ |