Part Details for RT0603DRD07422RL by YAGEO Corporation
Overview of RT0603DRD07422RL by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603DRD07422RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-422DCT-ND
|
DigiKey | RES SMD 422 OHM 0.5% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0241 / $0.1000 | Buy Now |
DISTI #
RT0603DRD07422RL
|
Avnet Americas | SMD Chip Resistor, 422 Ohm, ± 0.5%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603DRD07422RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0131 / $0.0137 | Buy Now |
DISTI #
603-RT0603DRD07422RL
|
Mouser Electronics | Thin Film Resistors - SMD RoHS: Compliant | 0 |
|
$0.0190 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0111 | Buy Now |
DISTI #
RT0603DRD07422RL
|
Avnet Americas | SMD Chip Resistor, 422 Ohm, ± 0.5%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603DRD07422RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0131 / $0.0137 | Buy Now |
DISTI #
RT0603DRD07422RL
|
Avnet Abacus | SMD Chip Resistor, 422 Ohm, � 0.5%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability (Alt: RT0603DRD07422RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(1608) 0603 422 Ohms 0.5% 1/10W 25PPM SMT | 0 |
|
$0.0323 / $0.0394 | RFQ |
Part Details for RT0603DRD07422RL
RT0603DRD07422RL CAD Models
RT0603DRD07422RL Part Data Attributes:
|
RT0603DRD07422RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603DRD07422RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 422ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 422 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RT0603DRD07422RL
This table gives cross-reference parts and alternative options found for RT0603DRD07422RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603DRD07422RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMF0603422R0.5%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 422ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | RT0603DRD07422RL vs AMF0603422R0.5%25PPM/KNP20 |
AMF0603422R0.5%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 422ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | RT0603DRD07422RL vs AMF0603422R0.5%25PPM/KNP10 |
BLU0603P-4220-DB25Q | Fixed Resistor, Thin Film, 0.1W, 422ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603DRD07422RL vs BLU0603P-4220-DB25Q |
AMF0603422R0.5%25PPM/KKS | Fixed Resistor, Thin Film, 0.1W, 422ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | RT0603DRD07422RL vs AMF0603422R0.5%25PPM/KKS |
RTX034220DDP2 | Fixed Resistor, Thin Film, 0.1W, 422ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | RT0603DRD07422RL vs RTX034220DDP2 |
RTX034220DDP3 | Fixed Resistor, Thin Film, 0.1W, 422ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | RT0603DRD07422RL vs RTX034220DDP3 |
BLU0603-4220-DT25Q | Fixed Resistor, Thin Film, 0.1W, 422ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603DRD07422RL vs BLU0603-4220-DT25Q |
AMF0603422R0.5%25PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 422ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | RT0603DRD07422RL vs AMF0603422R0.5%25PPM/KNS |
BLU0603P-4220-DB25W | Fixed Resistor, Thin Film, 0.1W, 422ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603DRD07422RL vs BLU0603P-4220-DB25W |
RBP06DBP4220 | Fixed Resistor, Thin Film, 0.125W, 422ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RT0603DRD07422RL vs RBP06DBP4220 |